Logic
MC100LVEP11DR2
Description: 100LVE SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8

Overview of MC100LVEP11DR2 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Computing and Data Storage Smart Cities Aerospace and Defense Telecommunications Communication and Networking Automotive

Price & Stock for MC100LVEP11DR2 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK4044
Newark Mc100Lvep11Dr2, Motor Driver Ic |Onsemi MC100LVEP11DR2 RoHS: Not Compliant Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.5000
  • 250 $2.1000
  • 500 $2.0300
$2.0300 / $2.5000 Buy Now
DISTI # 2156-MC100LVEP11DR2-ONTR-ND
DigiKey IC CLOCK BUFFER 1:2 3GHZ 8-SOIC Min Qty: 134 Lead time: 47 Weeks Container: Bulk MARKETPLACE PRODUCT 11900
In Stock
  • 134 $2.2500
$2.2500 Buy Now
DISTI # MC100LVEP11DR2
Avnet Americas BBG ECL BUFR FANOUT DIFF - Tape and Reel (Alt: MC100LVEP11DR2) RoHS: Not Compliant Min Qty: 162 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 11900 Partner Stock
  • 162 $2.2940
  • 170 $2.2320
  • 330 $2.1700
  • 810 $2.1080
  • 1,700 $2.0460
  • 8,100 $1.9840
  • 17,000 $1.9220
$1.9220 / $2.2940 Buy Now
Bristol Electronics   2393
RFQ
Bristol Electronics   762
RFQ
Quest Components   1914
  • 1 $4.6080
  • 353 $2.5344
  • 790 $2.3040
$2.3040 / $4.6080 Buy Now
Rochester Electronics MC100LVEP11 - Low Skew Clock Driver, 100LVE Series, 2 True Output(s), ECL, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 11900
  • 1 $2.2600
  • 25 $2.2200
  • 100 $2.1300
  • 500 $2.0400
  • 1,000 $1.9200
$1.9200 / $2.2600 Buy Now

CAD Models for MC100LVEP11DR2 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC100LVEP11DR2 by onsemi

MC100LVEP11DR2
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
NECL MODE : VCC = 0V WITH VEE = -2.375V TO -3.8V
Family
100LVE
Input Conditioning
DIFFERENTIAL
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
8
Number of True Outputs
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Prop. Delay@Nom-Sup
0.36 ns
Propagation Delay (tpd)
0.31 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.02 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.8 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. MC100LVEP11DR2
    onsemi
    100LVE SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8
    VS

Alternate Parts for MC100LVEP11DR2

This table gives cross-reference parts and alternative options found for MC100LVEP11DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEP11DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC100LVEP11DR2G ECL 1:2 Differential Clock / Data Fanout Buffer, SOIC-8 Narrow Body, 2500-REEL onsemi MC100LVEP11DR2 vs MC100LVEP11DR2G
MC100LVEP11DG ECL 1:2 Differential Clock / Data Fanout Buffer, SOIC-8 Narrow Body, 98-TUBE onsemi MC100LVEP11DR2 vs MC100LVEP11DG
MC100LVEP11D IC 100LVE SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8, Clock Driver onsemi MC100LVEP11DR2 vs MC100LVEP11D
Part Number Description Manufacturer Compare
MC100LVEP11DTG ECL 1:2 Differential Clock / Data Fanout Buffer, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE onsemi MC100LVEP11DR2 vs MC100LVEP11DTG
MC100EP11DTR2 10EP SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, PLASTIC, TSSOP-8 onsemi MC100LVEP11DR2 vs MC100EP11DTR2
MC100LVEP11DG ECL 1:2 Differential Clock / Data Fanout Buffer, SOIC-8 Narrow Body, 98-TUBE onsemi MC100LVEP11DR2 vs MC100LVEP11DG
SY100EL11VZITR Low Skew Clock Driver, 10EL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc MC100LVEP11DR2 vs SY100EL11VZITR
MC100EP11DTR2G Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL onsemi MC100LVEP11DR2 vs MC100EP11DTR2G
MC100EP11DTG Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE onsemi MC100LVEP11DR2 vs MC100EP11DTG
MC100LVEP11DR2G ECL 1:2 Differential Clock / Data Fanout Buffer, SOIC-8 Narrow Body, 2500-REEL onsemi MC100LVEP11DR2 vs MC100LVEP11DR2G
MAX9320BEUA+ 1:2 Differential PECL/ECL/LVPECL/LVECL Clock and Data Driver, 8-MINI_SO-N/A, 8 Pins, -40 to 85C Analog Devices Inc MC100LVEP11DR2 vs MAX9320BEUA+
MAX9320EUA+T Low Skew Clock Driver, 2 True Output(s), 0 Inverted Output(s), PDSO8, MICRO MAX PACKAGE-8 Maxim Integrated Products MC100LVEP11DR2 vs MAX9320EUA+T
SY100EL11VZC Low Skew Clock Driver, 100EL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc MC100LVEP11DR2 vs SY100EL11VZC

Related Parts for MC100LVEP11DR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC100LVEP11DR2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC100LVEP11DR2 by onsemi

Select Manufacturer
Which Manufacturer of MC100LVEP11DR2 would you like to use for your alert(s)?
  • Please alert me when MC100LVEP11DR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC100LVEP11DR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC100LVEP11DR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC100LVEP11DR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC100LVEP11DR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC100LVEP11DR2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: