Part Details for MC100LVEP111MNRG by onsemi
Overview of MC100LVEP111MNRG by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100LVEP111MNRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K8569
|
Newark | Ic, ten Distributed-Output Clock Driver, ecl100,llcc,32Pin, plastic Rohs Compliant: Yes |Onsemi MC100LVEP111MNRG RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8500 / $4.0400 | Buy Now |
DISTI #
13AC9339
|
Newark | Diff Clock Driver, Ecl/Pecl/Hstl, Qfn-32, Clock Ic Type:Clock Driver, Frequency:3Ghz, No. Of Outputs:10Outputs, Supply Voltage Min:2.375V, Supply Voltage Max:3.8V, Clock Ic Case Style:Qfn, No. Of Pins:32Pins, Operating Temperature Rohs Compliant: Yes |Onsemi MC100LVEP111MNRG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.2600 / $8.0800 | Buy Now |
DISTI #
488-MC100LVEP111MNRGCT-ND
|
DigiKey | IC CLK BUFFER 2:10 3GHZ 32QFN Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
990 In Stock |
|
$4.0409 / $9.5300 | Buy Now |
DISTI #
MC100LVEP111MNRG
|
Avnet Americas | Clock Driver 2-IN ECL/PECL 32-Pin QFN EP T/R - Tape and Reel (Alt: MC100LVEP111MNRG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$4.1055 / $4.3965 | Buy Now |
DISTI #
863-MC100LVEP111MNRG
|
Mouser Electronics | Clock Drivers & Distribution BBG ECL CLOCK DIST CHIP RoHS: Compliant | 34 |
|
$4.1300 / $8.8400 | Buy Now |
|
Onlinecomponents.com | 2.5 V / 3.3 V 2:1:10 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer | 0 |
|
$4.0100 / $10.9900 | Buy Now |
|
Quest Components | 11 |
|
$6.1600 / $9.2400 | Buy Now | |
|
Rochester Electronics | Low Skew Clock Driver, 100LVE Series, 10 True Output(s), ECL RoHS: Compliant Status: Active Min Qty: 1 | 48000 |
|
$3.8200 / $4.4900 | Buy Now |
DISTI #
MC100LVEP111MNRG
|
Avnet Asia | Clock Driver 2-IN ECL/PECL 32-Pin QFN EP T/R (Alt: MC100LVEP111MNRG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | 0 |
|
$3.8032 / $4.2535 | Buy Now |
DISTI #
MC100LVEP111MNRG
|
Avnet Silica | Clock Driver 2-IN ECL/PECL 32-Pin QFN EP T/R (Alt: MC100LVEP111MNRG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC100LVEP111MNRG
MC100LVEP111MNRG CAD Models
MC100LVEP111MNRG Part Data Attributes
|
MC100LVEP111MNRG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEP111MNRG
onsemi
2.5 V / 3.3 V 2:1:10 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer, QFN32, 5x5, 0.5P, 3.1x3.1EP, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN32, 5x5, 0.5P, 3.1x3.1EP | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 488AM | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE OPERATING RANGE: VCC = 0V WITH VEE = -2.375V TO -3.8V | |
Family | 100LVE | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.59 ns | |
Propagation Delay (tpd) | 0.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.025 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MC100LVEP111MNRG
This table gives cross-reference parts and alternative options found for MC100LVEP111MNRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEP111MNRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVEP111MNG | 2.5 V / 3.3 V 2:1:10 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE | onsemi | MC100LVEP111MNRG vs MC100LVEP111MNG |