-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 V / 3.3 V 2:1:10 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100LVEP111MNG by onsemi is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K8568
|
Newark | Clock Driver, 3Ghz, Qfn-32, Clock Ic Type:Clock Driver, Frequency:3Ghz, No. Of Outputs:10Outputs,... more RoHS: Compliant Min Qty: 74 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4000 / $5.8200 | Buy Now |
DISTI #
488-MC100LVEP111MNG-ND
|
DigiKey | IC CLK BUFFER 2:10 3GHZ 32QFN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
100 In Stock |
|
$4.0409 / $9.1100 | Buy Now |
DISTI #
MC100LVEP111MNG
|
Avnet Americas | Clock Buffer, Driver, Fanout, 3 GHz, 10 Outputs, 2.375 V to 3.8 V, 32 Pins, QFN-EP - Rail/Tube (Alt:... more RoHS: Compliant Min Qty: 222 Package Multiple: 74 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$3.6195 / $4.1445 | Buy Now |
DISTI #
863-MC100LVEP111MNG
|
Mouser Electronics | Clock Drivers & Distribution BBG ECL CLOCK DIST CHIP RoHS: Compliant | 465 |
|
$4.0400 / $6.7800 | Buy Now |
|
Onlinecomponents.com | 2.5 V / 3.3 V 2:1:10 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer RoHS: Compliant | 0 |
|
$3.8100 / $4.8200 | Buy Now |
|
Bristol Electronics | 468 |
|
RFQ | ||
|
Rochester Electronics | Low Skew Clock Driver, 100LVE Series, 10 True Output(s), ECL RoHS: Compliant Status: Active Min Qty: 1 | 4510 |
|
$3.3900 / $4.2400 | Buy Now |
DISTI #
MC100LVEP111MNG
|
Avnet Silica | Clock Buffer Driver Fanout 3 GHz 10 Outputs 2375 V to 38 V 32 Pins QFNEP (Alt: MC100LVEP111MNG) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 19 Weeks, 0 Days | Silica - 74 |
|
Buy Now | |
DISTI #
MC100LVEP111MNG
|
EBV Elektronik | Clock Buffer Driver Fanout 3 GHz 10 Outputs 2375 V to 38 V 32 Pins QFNEP (Alt: MC100LVEP111MNG) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1184 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100LVEP111MNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEP111MNG
onsemi
2.5 V / 3.3 V 2:1:10 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN32, 5x5, 0.5P, 3.1x3.1EP | |
Pin Count | 32 | |
Manufacturer Package Code | 488AM | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE OPERATING RANGE: VCC = 0V WITH VEE = -2.375V TO -3.8V | |
Family | 100LVE | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.59 ns | |
Propagation Delay (tpd) | 0.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.025 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MC100LVEP111MNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEP111MNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY89465UMG | Microchip Technology Inc | Check for Price | 89645 SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC44 | MC100LVEP111MNG vs SY89465UMG |
SY89464UMG | Microchip Technology Inc | Check for Price | 89464 SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC44 | MC100LVEP111MNG vs SY89464UMG |
SY89465UMY | Microchip Technology Inc | $5.7390 | 89465 SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC44 | MC100LVEP111MNG vs SY89465UMY |
SY89464UMY | Microchip Technology Inc | Check for Price | 89464 SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC44 | MC100LVEP111MNG vs SY89464UMY |
SY89465UMYTR | Microchip Technology Inc | Check for Price | 89465 SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC44, 7 X 7 MM, LEAD FREE, MO-220, MLF-44 | MC100LVEP111MNG vs SY89465UMYTR |
SY89464UMY-TR | Microchip Technology Inc | $8.4600 | 89464 SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC44 | MC100LVEP111MNG vs SY89464UMY-TR |
A good PCB layout for the MC100LVEP111MNG involves keeping the input and output traces short and symmetrical, using a solid ground plane, and minimizing the distance between the device and the bypass capacitors. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To properly bypass the MC100LVEP111MNG, use a 0.1uF ceramic capacitor between the VCC pin and the GND pin, and a 10uF electrolytic capacitor between the VCC pin and the GND pin. Place the capacitors as close to the device as possible, and use a low-ESR capacitor for the 10uF capacitor.
The MC100LVEP111MNG has an operating temperature range of -40°C to 125°C. However, the device's performance may degrade at temperatures above 85°C, and it's recommended to derate the device's power dissipation accordingly.
To handle thermal management, ensure good airflow around the device, and use a heat sink if necessary. The device's thermal pad should be connected to a solid ground plane to help dissipate heat. Avoid using thermal insulation materials that can reduce heat dissipation.
The MC100LVEP111MNG has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-safe environment.