Part Details for MC100LVEP111FAG by onsemi
Results Overview of MC100LVEP111FAG by onsemi
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100LVEP111FAG Information
MC100LVEP111FAG by onsemi is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC100LVEP111FAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0648
|
Newark | Clock Driver, 3Ghz, Lqfp-32, Clock Ic Type:Clock Driver, Frequency:3Ghz, No. Of Outputs:10Outputs... more RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0000 / $4.1000 | Buy Now |
DISTI #
MC100LVEP111FAGOS-ND
|
DigiKey | IC CLK BUFFER 2:10 3GHZ 32LQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
55 In Stock |
|
$3.5608 / $8.3000 | Buy Now |
DISTI #
MC100LVEP111FAG
|
Avnet Americas | Clock Buffer, Driver, Fanout, 3 GHz, 10 Outputs, 2.375 V to 3.8 V, 32 Pins, LQFP - Trays (Alt: MC100... more RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.1651 / $3.6521 | Buy Now |
DISTI #
MC100LVEP111FAG
|
Avnet Americas | Clock Buffer, Driver, Fanout, 3 GHz, 10 Outputs, 2.375 V to 3.8 V, 32 Pins, LQFP - Trays (Alt: MC100... more RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$3.5038 / $3.8456 | Buy Now |
DISTI #
863-MC100LVEP111FAG
|
Mouser Electronics | Clock Drivers & Distribution 2.5V/3.3V 1:10 Diff ECL/PECL/HST Driver RoHS: Compliant | 102 |
|
$3.5600 / $8.0600 | Buy Now |
DISTI #
70339933
|
RS | MC100LVEP111FAG, Clock Driver ECL ECL, PECL 2-Input, 32-Pin LQFP | ON Semiconductor MC100LVEP111FAG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1500 / $6.0700 | RFQ |
|
Future Electronics | MC100LVEP111 Series 3 GHz 3.8 V 1:10 Differential ECL/PECL/HSTL Clock Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Tray |
54 Tray |
|
$3.2800 / $3.5600 | Buy Now |
|
Future Electronics | MC100LVEP111 Series 3 GHz 3.8 V 1:10 Differential ECL/PECL/HSTL Clock Driver RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks Container: Tray |
0 Tray |
|
$3.2800 / $3.5600 | Buy Now |
|
Onlinecomponents.com | Low Skew Clock Driver, 100LVE Series, 10 True Output(s), 0 Inverted Output(s), ECL, PQFP32 RoHS: Compliant | 0 |
|
$3.9000 / $5.6500 | Buy Now |
|
Bristol Electronics | 166 |
|
RFQ |
Part Details for MC100LVEP111FAG
MC100LVEP111FAG CAD Models
MC100LVEP111FAG Part Data Attributes
|
MC100LVEP111FAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEP111FAG
onsemi
2.5 V / 3.3 V 2:1:10 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer, 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 32 LEAD LQFP 7x7, 0.8P | |
Pin Count | 32 | |
Manufacturer Package Code | 561AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE OPERATING RANGE: VCC = 0V WITH VEE = -2.375V TO -3.8V | |
Family | 100LVE | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.59 ns | |
Propagation Delay (tpd) | 0.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.025 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MC100LVEP111FAG
This table gives cross-reference parts and alternative options found for MC100LVEP111FAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEP111FAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC10EL11DTG | onsemi | Check for Price | Clock / Data Fanout Buffer, 1:2 Differential, ECL, 5.0 V, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | MC100LVEP111FAG vs MC10EL11DTG |
PI49FCT20803L | Pericom Semiconductor Corporation | Check for Price | Low Skew Clock Driver, FCT Series, 7 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.173 INCH, TSSOP-16 | MC100LVEP111FAG vs PI49FCT20803L |
PI6C2405-1HWI | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, SOIC-8 | MC100LVEP111FAG vs PI6C2405-1HWI |
LMK00304SQE | Texas Instruments | Check for Price | IC LOW SKEW CLOCK DRIVER, Clock Driver | MC100LVEP111FAG vs LMK00304SQE |
ICS842AFLF-T | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 95V Series, 1 True Output(s), 0 Inverted Output(s), PDSO16 | MC100LVEP111FAG vs ICS842AFLF-T |
ICS2309M-1HLF | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | MC100LVEP111FAG vs ICS2309M-1HLF |
IDT74FCT807CTQ | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, QSOP-20 | MC100LVEP111FAG vs IDT74FCT807CTQ |
PI6C2309-1LIX | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 9 True Output(s), 0 Inverted Output(s), PDSO16, 0.173 INCH, TSSOP-16 | MC100LVEP111FAG vs PI6C2309-1LIX |
PI6C2308A-1LIX | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 | MC100LVEP111FAG vs PI6C2308A-1LIX |
PI6C2408-1WX | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, SOIC-16 | MC100LVEP111FAG vs PI6C2408-1WX |