-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ECL 2-Input Differential AND/NAND Gate, DFN8 2.0x2.0x0.9mm, 0.5p, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R4289
|
Newark | And/Nand Gate, 2 I/P, -40 To 85Deg C, Logic Function:And/Nand Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:8Pins, Ic Case/Package:Dfn-Ep, Product Range:100Lvep05, Logic Ic Family:100Lvep, Output Current:- Rohs Compliant: Yes |Onsemi MC100LVEP05MNTXG RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.6300 / $5.9100 | Buy Now |
DISTI #
488-MC100LVEP05MNTXGCT-ND
|
DigiKey | IC GATE AND/NAND 2INP 8-DFN Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1740 In Stock |
|
$5.9088 / $11.6000 | Buy Now |
DISTI #
MC100LVEP05MNTXG
|
Avnet Americas | AND/NAND Gate 1-Element 4-IN ECL 8-Pin DFN EP T/R - Tape and Reel (Alt: MC100LVEP05MNTXG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days Container: Reel | 14000 Factory Stock |
|
$6.0033 / $6.4287 | Buy Now |
DISTI #
863-MC100LVEP05MNTXG
|
Mouser Electronics | Logic Gates LV 2INPUT DIFF AND/NAND RoHS: Compliant | 921 |
|
$5.9000 / $11.3500 | Buy Now |
|
Onlinecomponents.com | ECL 2-Input Differential AND/NAND Gate | 0 |
|
$5.8700 / $16.0700 | Buy Now |
DISTI #
86006460
|
Verical | AND/NAND Gate 1-Element 4-IN ECL 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 5486 |
|
$6.9750 / $8.0500 | Buy Now |
DISTI #
86006371
|
Verical | AND/NAND Gate 1-Element 4-IN ECL 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 1701 | Americas - 3738 |
|
$6.9750 / $8.0500 | Buy Now |
|
Rochester Electronics | AND/NAND Gate, 100LVEP Series, 1-Func, 2-Input, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 9224 |
|
$5.5800 / $6.5700 | Buy Now |
DISTI #
MC100LVEP05MNTXG
|
Avnet Silica | AND/NAND Gate 1-Element 4-IN ECL 8-Pin DFN EP T/R (Alt: MC100LVEP05MNTXG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC100LVEP05MNTXG
|
EBV Elektronik | AND/NAND Gate 1-Element 4-IN ECL 8-Pin DFN EP T/R (Alt: MC100LVEP05MNTXG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100LVEP05MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEP05MNTXG
onsemi
ECL 2-Input Differential AND/NAND Gate, DFN8 2.0x2.0x0.9mm, 0.5p, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN8 2.0x2.0x0.9mm, 0.5p | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 506AA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.6V | |
Family | 100LVEP | |
JESD-30 Code | S-PDSO-N8 | |
Length | 2 mm | |
Logic IC Type | AND/NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 38 mA | |
Prop. Delay@Nom-Sup | 0.32 ns | |
Propagation Delay (tpd) | 0.32 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |