-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V ECL ÷·2, ÷·4, ÷·8 Divider, TSSOP-16, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5435
|
Newark | Ic, three Distributed-Output Clock Driver, ecl100,tssop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC100LVEL34DTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.9200 | Buy Now |
DISTI #
488-MC100LVEL34DTR2GCT-ND
|
DigiKey | IC CLOCK GENERATOR 16TSSOP Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2150 In Stock |
|
$6.5296 / $11.9500 | Buy Now |
DISTI #
MC100LVEL34DTR2G
|
Avnet Americas | Clock Generator 16-Pin TSSOP T/R - Tape and Reel (Alt: MC100LVEL34DTR2G) RoHS: Compliant Min Qty: 117 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$5.4737 / $5.8616 | Buy Now |
DISTI #
MC100LVEL34DTR2G
|
Avnet Americas | Clock Generator 16-Pin TSSOP T/R - Tape and Reel (Alt: MC100LVEL34DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 33 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$6.3157 / $6.7633 | Buy Now |
DISTI #
863-MC100LVEL34DTR2G
|
Mouser Electronics | Clock Generators & Support Products 3.3V ECL Clock Generator RoHS: Compliant | 0 |
|
$6.5900 / $11.9500 | Order Now |
|
Onlinecomponents.com | 3.3 V ECL ÷·2, ÷·4, ÷·8 Divider | 0 |
|
$6.3000 / $18.5000 | Buy Now |
DISTI #
85993813
|
Verical | 3.3V ECL /2, /4, /8 Clock Generation Chip RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 11010 |
|
$7.3375 / $8.4625 | Buy Now |
DISTI #
86014589
|
Verical | 3.3V ECL /2, /4, /8 Clock Generation Chip RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 1201 | Americas - 2500 |
|
$7.3375 / $8.4625 | Buy Now |
|
Rochester Electronics | Low Skew Clock Driver, 100LVEL Series, 3 True Output(s), ECL, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 6010 |
|
$5.8700 / $6.9100 | Buy Now |
DISTI #
MC100LVEL34DTR2G
|
Avnet Asia | Clock Generator 16-Pin TSSOP T/R (Alt: MC100LVEL34DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 33 Weeks, 0 Days | 0 |
|
$5.8506 / $6.5434 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100LVEL34DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL34DTR2G
onsemi
3.3 V ECL ÷·2, ÷·4, ÷·8 Divider, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: 0V VCC WITH VEE = -3V TO -3.8V | |
Family | 100LVEL | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 1 ns | |
Propagation Delay (tpd) | 1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 1500 MHz |
This table gives cross-reference parts and alternative options found for MC100LVEL34DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL34DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC100LVEL34DTG | onsemi | Check for Price | 3.3 V ECL ÷·2, ÷·4, ÷·8 Divider, TSSOP-16, 96-TUBE | MC100LVEL34DTR2G vs MC100LVEL34DTG |
MC100LVEL34DT | onsemi | Check for Price | 3.3 V ECL ÷·2, ÷·4, ÷·8 Divider, TSSOP-16, 96-TUBE | MC100LVEL34DTR2G vs MC100LVEL34DT |