Part Details for MC100LVEL11D by onsemi
Overview of MC100LVEL11D by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100LVEL11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC100LVEL11D-ON-ND
|
DigiKey | IC CLOCK BUFFER 1:2 1GHZ 8-SOIC Min Qty: 198 Lead time: 19 Weeks Container: Tube MARKETPLACE PRODUCT |
14807 In Stock |
|
$1.5200 | Buy Now |
DISTI #
86120331
|
Verical | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N Tube RoHS: Not Compliant Min Qty: 219 Package Multiple: 1 Date Code: 0701 | Americas - 12102 |
|
$1.5500 / $1.7125 | Buy Now |
DISTI #
86126217
|
Verical | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N Tube RoHS: Not Compliant Min Qty: 219 Package Multiple: 1 Date Code: 1001 | Americas - 8842 |
|
$1.5500 / $1.7125 | Buy Now |
DISTI #
86119524
|
Verical | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N Tube RoHS: Not Compliant Min Qty: 219 Package Multiple: 1 | Americas - 2714 |
|
$1.5500 / $1.7125 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 475 |
|
$1.0500 / $3.0000 | Buy Now |
|
Bristol Electronics | 259 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | 1432 |
|
$2.1420 / $6.1200 | Buy Now |
|
Quest Components | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | 380 |
|
$1.3000 / $4.0000 | Buy Now |
|
Quest Components | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | 252 |
|
$3.8445 / $6.9900 | Buy Now |
Part Details for MC100LVEL11D
MC100LVEL11D CAD Models
MC100LVEL11D Part Data Attributes
|
MC100LVEL11D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL11D
onsemi
100LVEL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: 0V VCC WITH VEE = -3V TO -3.8V | |
Family | 100LVEL | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 0.435 ns | |
Propagation Delay (tpd) | 0.405 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 1000 MHz |
Alternate Parts for MC100LVEL11D
This table gives cross-reference parts and alternative options found for MC100LVEL11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC100LVEL11DR2 | onsemi | Check for Price | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8 | MC100LVEL11D vs MC100LVEL11DR2 |
MC100LVEL11DG | onsemi | $3.3931 | ECL 1:2 Differential Clock/Data Fanout Buffer, SOIC-8 Narrow Body, 98-TUBE | MC100LVEL11D vs MC100LVEL11DG |
MC100LVEL11DR2G | onsemi | $2.5550 | ECL 1:2 Differential Clock/Data Fanout Buffer, SOIC-8 Narrow Body, 2500-REEL | MC100LVEL11D vs MC100LVEL11DR2G |
SN65LVEL11DGKR | Texas Instruments | $1.6514 | 3.3-V PECL 1:2 fanout buffer 8-VSSOP -40 to 85 | MC100LVEL11D vs SN65LVEL11DGKR |
MC100LVEL11DTG | onsemi | $2.8947 | ECL 1:2 Differential Clock/Data Fanout Buffer, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | MC100LVEL11D vs MC100LVEL11DTG |
100LVEL11M_NL | Fairchild Semiconductor Corporation | Check for Price | Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | MC100LVEL11D vs 100LVEL11M_NL |
SN65LVEL11D | Texas Instruments | $2.1164 | 3.3-V PECL 1:2 fanout buffer 8-SOIC -40 to 85 | MC100LVEL11D vs SN65LVEL11D |
MC100LVEL11DT | onsemi | Check for Price | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, PLASTIC, TSSOP-8 | MC100LVEL11D vs MC100LVEL11DT |
MC100LVEL11DTR2 | onsemi | Check for Price | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, PLASTIC, TSSOP-8 | MC100LVEL11D vs MC100LVEL11DTR2 |
100LVEL11M | Fairchild Semiconductor Corporation | Check for Price | Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), 0 Inverted Output(s), ECL100K, PDSO8, 0.150 INCH, MS-012, SOIC-8 | MC100LVEL11D vs 100LVEL11M |