Part Details for MC100LVE222FAR2 by onsemi
Overview of MC100LVE222FAR2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100LVE222FAR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4067
|
Newark | Mc100Lve222Far2, Motor Driver Ic |Onsemi MC100LVE222FAR2 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9300 / $5.1900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 340 |
|
$4.8300 / $8.4000 | Buy Now |
|
Quest Components | LOW SKEW CLOCK DRIVER, 100LVE SERIES, 15 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), ECL, PQFP52 | 272 |
|
$6.7200 / $11.2000 | Buy Now |
|
Rochester Electronics | Low Skew Clock Driver, 100LVE Series, 15 True Output(s), ECL, PQFP52 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1127 |
|
$3.7200 / $4.3800 | Buy Now |
Part Details for MC100LVE222FAR2
MC100LVE222FAR2 CAD Models
MC100LVE222FAR2 Part Data Attributes
|
MC100LVE222FAR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVE222FAR2
onsemi
100LVE SERIES, LOW SKEW CLOCK DRIVER, 15 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, LQFP-52
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFP | |
Package Description | LQFP-52 | |
Pin Count | 52 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC=0V WITH VEE = -3V TO -3.8V | |
Family | 100LVE | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP52,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 1.33 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
fmax-Min | 1500 MHz |
Alternate Parts for MC100LVE222FAR2
This table gives cross-reference parts and alternative options found for MC100LVE222FAR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVE222FAR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVE222FA | 100LVE SERIES, LOW SKEW CLOCK DRIVER, 15 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, 10 X 10 MM, 0.65 MM PITCH, PLASTIC, TQFP-52 | Motorola Mobility LLC | MC100LVE222FAR2 vs MC100LVE222FA |
MC100LVE222FAG | Clock Fanout Buffer, 1:15 Differential, ÷1 / ÷2, 3.3 V / 5.0 V, QFP / LQFP 10x10x1.4 52 LEAD, 160-JTRAY | onsemi | MC100LVE222FAR2 vs MC100LVE222FAG |
MC100LVE222FA | 100LVE SERIES, LOW SKEW CLOCK DRIVER, 15 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, LQFP-52 | onsemi | MC100LVE222FAR2 vs MC100LVE222FA |