Part Details for MC100LVE111FNG by onsemi
Overview of MC100LVE111FNG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Price & Stock for MC100LVE111FNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5445
|
Newark | Clock Driver, 1.5Ghz, Lcc-28, Clock Ic Type:Clock Driver, Frequency:1.5Ghz, No. Of Outputs:9Outputs, Supply Voltage Min:3V, Supply Voltage Max:3.8V, Clock Ic Case Style:Lcc, No. Of Pins:28Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi MC100LVE111FNG Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8800 / $12.5400 | Buy Now |
DISTI #
MC100LVE111FNGOS-ND
|
DigiKey | IC CLK BUFFER 1:9 1.5GHZ 28PLCC Min Qty: 1 Lead time: 99 Weeks Container: Tube |
61 In Stock |
|
$12.2013 / $13.8500 | Buy Now |
DISTI #
MC100LVE111FNG
|
Avnet Americas | Clock Fanout Buffer 18-OUT 28-Pin PLCC Rail - Rail/Tube (Alt: MC100LVE111FNG) RoHS: Compliant Min Qty: 111 Package Multiple: 37 Container: Tube | 28 |
|
RFQ | |
|
Bristol Electronics | 362 |
|
RFQ | ||
|
Quest Components | NINE DISTRIBUTED-OUTPUT CLOCK DRIVER, 28 Pin, Plastic, PLCC | 289 |
|
$9.7080 / $13.6519 | Buy Now |
|
Rochester Electronics | Low Skew Clock Driver, 100LVE Series, 9 True Output(s), ECL, PQCC28 RoHS: Compliant Status: Active Min Qty: 1 | 138 |
|
$8.0900 / $9.5200 | Buy Now |
DISTI #
MC100LVE111FNG
|
Avnet Americas | Clock Fanout Buffer 18-OUT 28-Pin PLCC Rail - Rail/Tube (Alt: MC100LVE111FNG) RoHS: Compliant Min Qty: 111 Package Multiple: 37 Container: Tube | 28 |
|
RFQ | |
|
Chip1Cloud | IC CLK BUFFER 1:9 1.5GHZ 28PLCC | 9200 |
|
RFQ | |
DISTI #
1607920
|
element14 Asia-Pacific | IC, SM, LOGIC, ECL, CLOCK GEN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.8920 / $15.9794 | Buy Now |
DISTI #
1607920
|
Farnell | IC, SM, LOGIC, ECL, CLOCK GEN RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$9.1876 / $16.2724 | Buy Now |
Part Details for MC100LVE111FNG
MC100LVE111FNG CAD Models
MC100LVE111FNG Part Data Attributes:
|
MC100LVE111FNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVE111FNG
onsemi
3.3 V ECL 1:9 Differential Clock Driver, 28 LEAD PLCC, 37-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 28 LEAD PLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 776-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V | |
Family | 100LVE | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.65 ns | |
Propagation Delay (tpd) | 0.68 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm |
Alternate Parts for MC100LVE111FNG
This table gives cross-reference parts and alternative options found for MC100LVE111FNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVE111FNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK100LVE111EPJ | Low Skew Clock Driver, 100LVE Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28, PLASTIC, LCC-28 | Semtech Corporation | MC100LVE111FNG vs SK100LVE111EPJ |
MC100LVE111FNR2 | 100LVE SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28 | onsemi | MC100LVE111FNG vs MC100LVE111FNR2 |
MC100LVE111FN | 100LVE SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC100LVE111FNG vs MC100LVE111FN |
MC100LVE111FN | 100LVE SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28 | onsemi | MC100LVE111FNG vs MC100LVE111FN |
MC100LVE111FNR2 | 100LVE SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC100LVE111FNG vs MC100LVE111FNR2 |