Part Details for MC100H642FNR2G by onsemi
Overview of MC100H642FNR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Aerospace and Defense
Electronic Manufacturing
Robotics and Drones
Price & Stock for MC100H642FNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3953
|
Newark | Mc100H642Fnr2G, Motor Driver Ic |Onsemi MC100H642FNR2G Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6400 / $16.1000 | Buy Now |
DISTI #
MC100H642FNR2G
|
Avnet Americas | Clock Divider 2-IN TTL 28-Pin PLCC T/R - Tape and Reel (Alt: MC100H642FNR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | Low Skew Clock Driver, 100H Series, 8 True Output(s), ECL, PQCC28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$11.0000 / $12.9500 | Buy Now |
DISTI #
MC100H642FNR2G
|
Avnet Americas | Clock Divider 2-IN TTL 28-Pin PLCC T/R - Tape and Reel (Alt: MC100H642FNR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
MC100H642FNR2G
|
Avnet Americas | Clock Divider 2-IN TTL 28-Pin PLCC T/R - Tape and Reel (Alt: MC100H642FNR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
4185410
|
Farnell | MC100H642FNR2G, MOTOR DRIVER IC RoHS: Compliant Min Qty: 500 Lead time: 3 Weeks, 1 Days Container: Each | 1000 |
|
$13.9412 | Buy Now |
Part Details for MC100H642FNR2G
MC100H642FNR2G CAD Models
MC100H642FNR2G Part Data Attributes
|
MC100H642FNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100H642FNR2G
onsemi
ECL/TTL Clock Driver, 28 LEAD PLCC, 500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LEAD FREE, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 776-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 100H | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 5.75 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.5 ns | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm | |
fmax-Min | 100 MHz |
Alternate Parts for MC100H642FNR2G
This table gives cross-reference parts and alternative options found for MC100H642FNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100H642FNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100H642FNG | ECL/TTL Clock Driver, 28 LEAD PLCC, 37-TUBE | onsemi | MC100H642FNR2G vs MC100H642FNG |
MC100H642FN | 100H SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC100H642FNR2G vs MC100H642FN |
MC100H642FNR2 | 100H SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28 | onsemi | MC100H642FNR2G vs MC100H642FNR2 |
MC100H642FNR2 | 100H SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC100H642FNR2G vs MC100H642FNR2 |