Part Details for MC100ES8011PEF by Integrated Device Technology Inc
Overview of MC100ES8011PEF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC100ES8011PEF
MC100ES8011PEF CAD Models
MC100ES8011PEF Part Data Attributes:
|
MC100ES8011PEF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MC100ES8011PEF
Integrated Device Technology Inc
Low Skew Clock Driver, 100E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, LEAD FREE, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100E | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 0.94 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC100ES8011PEF
This table gives cross-reference parts and alternative options found for MC100ES8011PEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100ES8011PEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100ES8011PD | Low Skew Clock Driver, 100E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, SOIC-8 | Integrated Device Technology Inc | MC100ES8011PEF vs MC100ES8011PD |
MC100ES8011PEFR2 | Low Skew Clock Driver, 100E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Integrated Device Technology Inc | MC100ES8011PEF vs MC100ES8011PEFR2 |
MC100ES8011HDR2 | 100E SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, MS-012AA, SOIC-8 | Freescale Semiconductor | MC100ES8011PEF vs MC100ES8011HDR2 |
MC100ES8011HEF | Low Skew Clock Driver, 100E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Integrated Device Technology Inc | MC100ES8011PEF vs MC100ES8011HEF |
MC100ES8011PEF | 100E SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Freescale Semiconductor | MC100ES8011PEF vs MC100ES8011PEF |
MC100ES8011PDR2 | Low Skew Clock Driver, 100E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, SOIC-8 | Integrated Device Technology Inc | MC100ES8011PEF vs MC100ES8011PDR2 |
MC100ES8011HEFR2 | 100E SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Freescale Semiconductor | MC100ES8011PEF vs MC100ES8011HEFR2 |
MC100ES8011HEFR2 | Low Skew Clock Driver, 100E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Integrated Device Technology Inc | MC100ES8011PEF vs MC100ES8011HEFR2 |
MC100ES8011PEFR2 | 100E SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Freescale Semiconductor | MC100ES8011PEF vs MC100ES8011PEFR2 |
MC100ES8011PD | 100E SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, MS-012AA, SOIC-8 | Freescale Semiconductor | MC100ES8011PEF vs MC100ES8011PD |