Part Details for MC100ES6254FAR2 by Integrated Device Technology Inc
Results Overview of MC100ES6254FAR2 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100ES6254FAR2 Information
MC100ES6254FAR2 by Integrated Device Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC100ES6254FAR2
MC100ES6254FAR2 CAD Models
MC100ES6254FAR2 Part Data Attributes
|
MC100ES6254FAR2
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MC100ES6254FAR2
Integrated Device Technology Inc
Low Skew Clock Driver, 100E Series, 6 True Output(s), 0 Inverted Output(s), Bipolar, PQFP32, LQFP-32
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE WITH 3.3V SUPPLY | |
Family | 100E | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 6 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 225 | |
Propagation Delay (tpd) | 0.61 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7 mm | |
fmax-Min | 3000 MHz |
Alternate Parts for MC100ES6254FAR2
This table gives cross-reference parts and alternative options found for MC100ES6254FAR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100ES6254FAR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC100ES6254ACR2 | Integrated Device Technology Inc | Check for Price | TQFP-32, Reel | MC100ES6254FAR2 vs MC100ES6254ACR2 |
MC100ES6254AC | Integrated Device Technology Inc | Check for Price | TQFP-32, Tray | MC100ES6254FAR2 vs MC100ES6254AC |
MC100ES6254FAR2 | Freescale Semiconductor | Check for Price | IC,DUAL 1:3 OUTPUT, DIFFERENTIAL,ECL100,QFP,32PIN,PLASTIC | MC100ES6254FAR2 vs MC100ES6254FAR2 |
MC100ES6254FA | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 100E Series, 6 True Output(s), 0 Inverted Output(s), Bipolar, PQFP32, LQFP-32 | MC100ES6254FAR2 vs MC100ES6254FA |
MC100ES6254FAR2 | Motorola Mobility LLC | Check for Price | 100E SERIES, LOW SKEW CLOCK DRIVER, 6 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, LQFP-32 | MC100ES6254FAR2 vs MC100ES6254FAR2 |
MC100ES6254ACR2 | Freescale Semiconductor | Check for Price | 100E SERIES, LOW SKEW CLOCK DRIVER, 6 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MS-026BBA, LQFP-32 | MC100ES6254FAR2 vs MC100ES6254ACR2 |