Part Details for MC100ES6222TB by Motorola Mobility LLC
Results Overview of MC100ES6222TB by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100ES6222TB Information
MC100ES6222TB by Motorola Mobility LLC is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC100ES6222TB
MC100ES6222TB CAD Models
MC100ES6222TB Part Data Attributes
|
MC100ES6222TB
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC100ES6222TB
Motorola Mobility LLC
100E SERIES, LOW SKEW CLOCK DRIVER, 15 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, EXPOSED PAD, PLASTIC, LQFP-52
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | HLQFP, | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ECL MODE: VCC = 0V WITH VEE = -2.5V OR -3.3V SUPPLY | |
Family | 100E | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G52 | |
Length | 10 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 15 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLQFP | |
Package Equivalence Code | QFP52,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.97 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.13 ns | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for MC100ES6222TB
This table gives cross-reference parts and alternative options found for MC100ES6222TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100ES6222TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC100ES6222TBR2 | Motorola Mobility LLC | Check for Price | 100E SERIES, LOW SKEW CLOCK DRIVER, 15 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, EXPOSED PAD, PLASTIC, LQFP-52 | MC100ES6222TB vs MC100ES6222TBR2 |
MC100ES6222TB | Motorola Semiconductor Products | Check for Price | Low Skew Clock Driver, 100E Series, 15 True Output(s), 0 Inverted Output(s), ECL, PQFP52, EXPOSED PAD, PLASTIC, LQFP-52 | MC100ES6222TB vs MC100ES6222TB |
MC100ES6222TB | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 100E Series, 15 True Output(s), 0 Inverted Output(s), ECL, PQFP52, LQFP-52 | MC100ES6222TB vs MC100ES6222TB |
MC100ES6222AER2 | Freescale Semiconductor | Check for Price | 100E SERIES, LOW SKEW CLOCK DRIVER, 15 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, LEAD FREE, LQFP-52 | MC100ES6222TB vs MC100ES6222AER2 |
MC100ES6222TBR2 | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 100E Series, 15 True Output(s), 0 Inverted Output(s), ECL, PQFP52, PLASTIC, LQFP-52 | MC100ES6222TB vs MC100ES6222TBR2 |
MC100ES6222AER2 | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 100E Series, 15 True Output(s), 0 Inverted Output(s), ECL, PQFP52, LEAD FREE, LQFP-52 | MC100ES6222TB vs MC100ES6222AER2 |
MC100ES6222TBR2 | Freescale Semiconductor | Check for Price | 100E SERIES, LOW SKEW CLOCK DRIVER, 15 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, PLASTIC, LQFP-52 | MC100ES6222TB vs MC100ES6222TBR2 |