Datasheets
MC100EP90DTR2G by: onsemi

Translator, Triple ECL Input to LVPECL / PECL Output, TSSOP 20 LEAD, 2500-REEL

Part Details for MC100EP90DTR2G by onsemi

Overview of MC100EP90DTR2G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for MC100EP90DTR2G

Part # Distributor Description Stock Price Buy
DISTI # 42K0444
Newark Ic, ecl-To-Pecl Translator, ecl100,tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC100EP90DTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,200 $15.9000
$15.9000 Buy Now
DISTI # 488-MC100EP90DTR2GCT-ND
DigiKey IC TRANSLATOR UNIDIR 20TSSOP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2233
In Stock
  • 1 $26.0300
  • 10 $24.0090
  • 25 $22.9304
  • 100 $19.5583
  • 250 $18.6140
  • 500 $17.2652
  • 2,500 $16.6936
$16.6936 / $26.0300 Buy Now
DISTI # MC100EP90DTR2G
Avnet Americas Translator ECL/LVECL to LVPECL/PECL 20-Pin TSSOP T/R - Tape and Reel (Alt: MC100EP90DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel 0
  • 2,500 $18.1627
  • 5,000 $17.7620
  • 10,000 $17.4949
  • 15,000 $17.2278
  • 20,000 $16.9607
$16.9607 / $18.1627 Buy Now
DISTI # 863-MC100EP90DTR2G
Mouser Electronics Translation - Voltage Levels 3.3V/5V Triple ECL to LVPECL/PECL RoHS: Compliant 0
  • 2,500 $16.6900
$16.6900 Order Now
Onlinecomponents.com Translator, Triple ECL Input to LVPECL / PECL Output 0
  • 625 $49.6800
  • 1,250 $25.3700
  • 1,875 $17.2700
  • 2,500 $16.9300
$16.9300 / $49.6800 Buy Now
Rochester Electronics MC100EP90 - Translator, Triple ECL Input to LVPECL / PECL Output RoHS: Compliant Status: Active Min Qty: 1 3205
  • 1 $18.5500
  • 25 $18.1800
  • 100 $17.4400
  • 500 $16.6900
  • 1,000 $15.7700
$15.7700 / $18.5500 Buy Now
DISTI # MC100EP90DTR2G
Avnet Silica Translator ECL/LVECL to LVPECL/PECL 20-Pin TSSOP T/R (Alt: MC100EP90DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 33 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MC100EP90DTR2G
EBV Elektronik Translator ECL/LVECL to LVPECL/PECL 20-Pin TSSOP T/R (Alt: MC100EP90DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 34 Weeks, 0 Days EBV - 0
Buy Now

Part Details for MC100EP90DTR2G

MC100EP90DTR2G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC100EP90DTR2G Part Data Attributes

MC100EP90DTR2G onsemi
Buy Now Datasheet
Compare Parts:
MC100EP90DTR2G onsemi Translator, Triple ECL Input to LVPECL / PECL Output, TSSOP 20 LEAD, 2500-REEL
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Part Package Code TSSOP 20 LEAD
Package Description TSSOP-20
Pin Count 20
Manufacturer Package Code 9.48
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 32 Weeks
Samacsys Manufacturer onsemi
Additional Feature SAFETY CLAMP ON INPUTS, CAN ALSO OPERATE WITH -3V TO -5.5V IN NECL MODE
Delay-Max 0.34 ns
Interface IC Type ECL TO PECL TRANSLATOR
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 6.5 mm
Moisture Sensitivity Level 1
Number of Bits 1
Number of Functions 3
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Latch or Register NONE
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology ECL
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for MC100EP90DTR2G

This table gives cross-reference parts and alternative options found for MC100EP90DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP90DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC100EP90DT TRIPLE ECL TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO20, PLASTIC, TSSOP-20 Motorola Mobility LLC MC100EP90DTR2G vs MC100EP90DT
MC100EP90DT ECL to PECL Translator, Rochester Electronics LLC MC100EP90DTR2G vs MC100EP90DT
MC100EP90DT Translator, Triple ECL Input to LVPECL / PECL Output, TSSOP 20 LEAD, 75-TUBE onsemi MC100EP90DTR2G vs MC100EP90DT
Part Number Description Manufacturer Compare
MC10EP90DTG Translator, Triple ECL Input to LVPECL / PECL Output, TSSOP 20 LEAD, 75-TUBE onsemi MC100EP90DTR2G vs MC10EP90DTG
MC100EP90DT Translator, Triple ECL Input to LVPECL / PECL Output, TSSOP 20 LEAD, 75-TUBE onsemi MC100EP90DTR2G vs MC100EP90DT
MC100EP90DT ECL to PECL Translator, Rochester Electronics LLC MC100EP90DTR2G vs MC100EP90DT

MC100EP90DTR2G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC100EP90DTR2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC100EP90DTR2G by onsemi

Select Manufacturer
Which Manufacturer of MC100EP90DTR2G would you like to use for your alert(s)?
  • Please alert me when MC100EP90DTR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC100EP90DTR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC100EP90DTR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC100EP90DTR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC100EP90DTR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC100EP90DTR2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: