Part Details for MC100EP57DTR2G by onsemi
Results Overview of MC100EP57DTR2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100EP57DTR2G Information
MC100EP57DTR2G by onsemi is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC100EP57DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0638
|
Newark | Ic, logic Mux, single,4-Input, ecl100,tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC100EP57DTR2... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.7500 | Buy Now |
DISTI #
488-MC100EP57DTR2GCT-ND
|
DigiKey | IC DIFF DIG MULTPL 1X4:1 20TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2434 In Stock |
|
$8.1361 / $15.4000 | Buy Now |
DISTI #
MC100EP57DTR2G
|
Avnet Americas | Differential ECL/PECL Multiplexer, 100EP, 1 Channel, 4:1, 3 V to 5.5 V, 20 Pins, WTSSOP - Tape and R... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$8.0060 / $8.7870 | Buy Now |
DISTI #
863-MC100EP57DTR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3.3V/5V ECL Diff 4:1 Mux RoHS: Compliant | 0 |
|
$8.1300 | Order Now |
|
Future Electronics | MC100EP57 Series 3 GHz 5.5 V ECL 4:1 Differential Multiplexer - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$7.9400 | Buy Now |
|
Onlinecomponents.com | Multiplexer, 4:1 Differential, ECL, 3.3 V / 5.0 V RoHS: Compliant | 0 |
|
$8.2500 / $24.2100 | Buy Now |
|
Rochester Electronics | Multiplexer, 100E Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$7.6800 / $9.0400 | Buy Now |
DISTI #
MC100EP57DTR2G
|
Avnet Silica | Differential ECLPECL Multiplexer 100EP 1 Channel 41 3 V to 55 V 20 Pins WTSSOP (Alt: MC100EP57DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC100EP57DTR2G
|
EBV Elektronik | Differential ECLPECL Multiplexer 100EP 1 Channel 41 3 V to 55 V 20 Pins WTSSOP (Alt: MC100EP57DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Logic ICs | 2476 |
|
RFQ |
Part Details for MC100EP57DTR2G
MC100EP57DTR2G CAD Models
MC100EP57DTR2G Part Data Attributes
|
MC100EP57DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP57DTR2G
onsemi
Multiplexer, 4:1 Differential, ECL, 3.3 V / 5.0 V, TSSOP 20 LEAD, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3.0V TO -5.5V; | |
Family | 100E | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | Logic ICs | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 65 mA | |
Prop. Delay@Nom-Sup | 0.52 ns | |
Propagation Delay (tpd) | 0.475 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC100EP57DTR2G
This table gives cross-reference parts and alternative options found for MC100EP57DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP57DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC100EP57DT | onsemi | Check for Price | Multiplexer, 4:1 Differential, ECL, 3.3 V / 5.0 V, TSSOP 20 LEAD, 75-TUBE | MC100EP57DTR2G vs MC100EP57DT |
SY100EP57VK4C-TR | Microchip Technology Inc | Check for Price | 100E SERIES, 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20 | MC100EP57DTR2G vs SY100EP57VK4C-TR |
SY100EP57VK4ITR | Micrel Inc | Check for Price | Multiplexer, 100E Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PDSO20, TSSOP-20 | MC100EP57DTR2G vs SY100EP57VK4ITR |