Logic
MC100EP51DG
onsemi
Description: ECL D Flip-Flop with Reset and Differential Clock, SOIC-8 Narrow Body, 98-TUBE

Overview of MC100EP51DG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Price & Stock for MC100EP51DG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 42K0433
Newark D-Type Flip Flop, 0.37Ns, Soic-8, Logic Family/Base Number:-, Flip-Flop Type:D, Propagation Delay:370Ps, Frequency:3Ghz, Output Current:50Ma, Logic Case Style:Soic, No. Of Pins:8Pins, Trigger Type:Positive Edge, Product Range:- Rohs Compliant: Yes |Onsemi MC100EP51DG RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $13.3300
  • 196 $11.3500
  • 294 $11.0900
  • 588 $10.8200
$10.8200 / $13.3300 Buy Now
DISTI # MC100EP51DGOS-ND
DigiKey IC FF D-TYPE SNGL 1BIT 8SOIC Min Qty: 1 Lead time: 44 Weeks Container: Tube 64
In Stock
  • 1 $15.0700
  • 10 $13.8520
  • 98 $11.1248
  • 294 $10.4070
  • 588 $9.6893
  • 1,078 $9.1869
$9.1869 / $15.0700 Buy Now
DISTI # MC100EP51DG
Avnet Americas Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100EP51DG) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 18344 Partner Stock
  • 36 $10.5228
  • 40 $10.2384
  • 80 $9.9540
  • 180 $9.6696
  • 360 $9.3852
  • 1,800 $9.1008
  • 3,600 $8.8164
$8.8164 / $10.5228 Buy Now
DISTI # MC100EP51DG
Avnet Americas Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100EP51DG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 44 Weeks, 0 Days Container: Tube 14798 Factory Stock
  • 98 $10.6593
  • 196 $10.3750
  • 392 $10.0908
  • 588 $9.8066
  • 784 $9.5223
$9.5223 / $10.6593 Buy Now
DISTI # 863-MC100EP51DG
Mouser Electronics Flip Flops 3.3V/5V ECL D-Type w/Reset and Diff Clk RoHS: Compliant 166
  • 1 $14.7800
  • 10 $13.6200
  • 50 $13.6100
  • 98 $11.0800
  • 294 $10.4000
  • 588 $9.6800
$9.6800 / $14.7800 Buy Now
DISTI # P40:2555_16812670
Arrow Electronics Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1832 Europe - 23
  • 1 $10.7064
  • 10 $10.2721
  • 98 $9.1693
  • 294 $8.8130
  • 588 $8.4260
  • 1,078 $8.1436
$8.1436 / $10.7064 Buy Now
DISTI # V36:1790_07283926
Arrow Electronics Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks Date Code: 2251 Americas - 2
  • 1 $14.3950
  • 10 $13.2970
  • 98 $10.8460
  • 294 $10.1410
  • 588 $9.4170
  • 1,078 $8.9160
$8.9160 / $14.3950 Buy Now
DISTI # 70466200
RS MC100EP51DG D Type Flip Flop IC, ECL, 3 - 5.5 V, 8-Pin SOIC | ON Semiconductor MC100EP51DG RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk 0
  • 2 $20.1100
  • 10 $19.1100
  • 20 $18.0900
  • 40 $17.0900
$17.0900 / $20.1100 RFQ
Future Electronics MC Series 3.3 V SMT ECL D Flip-Flop with Reset and Differential Clock - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 196 Package Multiple: 98 Lead time: 44 Weeks Container: Tube 0
Tube
  • 1 $10.8900
  • 5 $10.7400
  • 20 $10.6100
  • 50 $10.5300
  • 125 $10.3700
$10.3700 / $10.8900 Buy Now
Onlinecomponents.com MC100EP51DG D Type Flip Flop IC, ECL, 3 - 5.5 V, 8-Pin SOIC | ON Semiconductor MC100EP51DG 0
  • 5 $10.7800
  • 25 $9.7300
  • 98 $9.2100
  • 196 $8.8600
  • 294 $8.7200
  • 588 $8.5900
  • 1,078 $8.4600
$8.4600 / $10.7800 Buy Now
DISTI # 72819964
Verical Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2251 Americas - 2
  • 1 $14.3950
  • 10 $13.2970
  • 98 $10.8460
  • 294 $10.1410
  • 588 $9.4170
  • 1,078 $8.9160
$8.9160 / $14.3950 Buy Now
Rochester Electronics MC100EP51 - D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 18344
  • 1 $10.3600
  • 25 $10.1600
  • 100 $9.7400
  • 500 $9.3300
  • 1,000 $8.8100
$8.8100 / $10.3600 Buy Now
DISTI # MC100EP51DG
Avnet Silica Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Rail (Alt: MC100EP51DG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 37 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541900346253
Chip1Stop Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Tube RoHS: Compliant 2
  • 98 $10.8460
$10.8460 Buy Now
DISTI # MC100EP51DG
EBV Elektronik Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Rail (Alt: MC100EP51DG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 46 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock 17494
RFQ

CAD Models for MC100EP51DG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC100EP51DG by onsemi

MC100EP51DG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC-8 Narrow Body
Package Description
SOIC-8
Pin Count
8
Manufacturer Package Code
751-07
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
Family
100E
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
3000000000 Hz
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
47 mA
Prop. Delay@Nom-Sup
0.5 ns
Propagation Delay (tpd)
0.45 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
3.9 mm
Want to compare parts?
  1. MC100EP51DG
    onsemi
    ECL D Flip-Flop with Reset and Differential Clock, SOIC-8 Narrow Body, 98-TUBE
    VS

Alternate Parts for MC100EP51DG

This table gives cross-reference parts and alternative options found for MC100EP51DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP51DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC100EP51DR2 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 onsemi MC100EP51DG vs MC100EP51DR2
MC100EP51D IC 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8, FF/Latch onsemi MC100EP51DG vs MC100EP51D
Part Number Description Manufacturer Compare
MC100LVEL51DG ECL Differential Clock D Flip-Flop, SOIC-8 Narrow Body, 98-TUBE onsemi MC100EP51DG vs MC100LVEL51DG
MC100LVEL51DR2 100LVEL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 Motorola Mobility LLC MC100EP51DG vs MC100LVEL51DR2
MC10EP51D 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 onsemi MC100EP51DG vs MC10EP51D
MC100EP35DTG ECL JK Flip-Flop, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE onsemi MC100EP51DG vs MC100EP35DTG
MC100EP51D IC 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8, FF/Latch onsemi MC100EP51DG vs MC100EP51D
MC100EP35DR2G ECL JK Flip-Flop, SOIC-8 Narrow Body, 2500-REEL onsemi MC100EP51DG vs MC100EP35DR2G
MC100EP51DR2 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 onsemi MC100EP51DG vs MC100EP51DR2
MC100EP31DR2G ECL D Flip-Flop with Set and Reset, SOIC-8 Narrow Body, 2500-REEL onsemi MC100EP51DG vs MC100EP31DR2G
SY10EP51VZITR D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, PLASTIC, SOIC-8 Microchip Technology Inc MC100EP51DG vs SY10EP51VZITR
MC100LVEL31DR2 100LVEL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 Motorola Mobility LLC MC100EP51DG vs MC100LVEL31DR2

Related Parts for MC100EP51DG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC100EP51DG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC100EP51DG by onsemi

Select Manufacturer
Which Manufacturer of MC100EP51DG would you like to use for your alert(s)?
  • Please alert me when MC100EP51DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC100EP51DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC100EP51DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC100EP51DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC100EP51DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC100EP51DG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: