-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V / 5.0 V ECL 6-Bit Differential Register with Master Reset, 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100EP451FAG by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5958
|
Newark | D Flip Flop, 6Bit, 450Ps, Lqfp-32, Logic Family/Base Number:Mc100Ep451, Flip-Flop Type:D, Propaga... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 251 |
|
$31.1200 / $34.1400 | Buy Now |
DISTI #
2156-MC100EP451FAG-OS-ND
|
DigiKey | IC FF D-TYPE SNGL 6BIT 32LQFP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1556 In Stock |
|
$21.9800 | Buy Now |
DISTI #
MC100EP451FAGOS-ND
|
DigiKey | IC FF D-TYPE SNGL 6BIT 32LQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.0200 / $20.7400 | Buy Now |
DISTI #
863-MC100EP451FAG
|
Mouser Electronics | Flip Flops 3.3V/5V ECL 6-Bit Diff w/Master Reset RoHS: Compliant | 146 |
|
$19.0200 / $20.7400 | Buy Now |
|
Onlinecomponents.com | Flip Flop D-Type Bus Interface Pos-Edge/Neg-Edge 1-Element 32-Pin LQFP Frame RoHS: Compliant | 0 |
|
$18.8400 / $51.3200 | Buy Now |
DISTI #
87650497
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge/Neg-Edge 1-Element 32-Pin LQFP Tray RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 8250 |
|
$21.7366 | Buy Now |
DISTI #
85996066
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge/Neg-Edge 1-Element 32-Pin LQFP Tray RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0401 | Americas - 689 |
|
$22.4500 / $26.4125 | Buy Now |
DISTI #
85995753
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge/Neg-Edge 1-Element 32-Pin LQFP Tray RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1001 | Americas - 184 |
|
$22.4500 / $26.4125 | Buy Now |
DISTI #
86004301
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge/Neg-Edge 1-Element 32-Pin LQFP Tray RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0601 | Americas - 64 |
|
$22.4500 / $26.4125 | Buy Now |
|
Bristol Electronics | 43 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100EP451FAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP451FAG
onsemi
3.3 V / 5.0 V ECL 6-Bit Differential Register with Master Reset, 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 32 LEAD LQFP 7x7, 0.8P | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 561AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | |
Count Direction | RIGHT | |
Family | 100E | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 3000000000 Hz | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.55 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for MC100EP451FAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP451FAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC10E143FNR2G | onsemi | Check for Price | 5.0 V ECL 9-Bit Hold Register, 28 LEAD PLCC, 500-REEL | MC100EP451FAG vs MC10E143FNR2G |
SY10EP53ZI | Microchip Technology Inc | Check for Price | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO10 | MC100EP451FAG vs SY10EP53ZI |
MC100EP451FAR2G | onsemi | $1.0000 | 3.3 V / 5.0 V ECL 6-Bit Differential Register with Master Reset, 32 LEAD LQFP 7x7, 0.8P, 2000-REEL | MC100EP451FAG vs MC100EP451FAR2G |
10E556X | Motorola Mobility LLC | Check for Price | 10E SERIES, LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PQFP28, QFP-28 | MC100EP451FAG vs 10E556X |
MC10EP35D | onsemi | Check for Price | 10E SERIES, POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | MC100EP451FAG vs MC10EP35D |
MC100EP131MNG | onsemi | Check for Price | Quad D Flip-Flop with Set, Reset, and Differential Clock, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE | MC100EP451FAG vs MC100EP131MNG |
SY10E155JCTR | Microchip Technology Inc | Check for Price | D Latch, 10E Series, 1-Func, Low Level Triggered, 6-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 | MC100EP451FAG vs SY10E155JCTR |
10E551X | Motorola Mobility LLC | Check for Price | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQFP28, QFP-28 | MC100EP451FAG vs 10E551X |
SY100E150JZ | Microchip Technology Inc | Check for Price | D Latch, 100E Series, 1-Func, Low Level Triggered, 6-Bit, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | MC100EP451FAG vs SY100E150JZ |
SY10E175JCTR | Micrel Inc | Check for Price | D Latch, 10E Series, 1-Func, Low Level Triggered, 9-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 | MC100EP451FAG vs SY10E175JCTR |