Part Details for MC100EP35MNR4G by onsemi
Results Overview of MC100EP35MNR4G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100EP35MNR4G Information
MC100EP35MNR4G by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC100EP35MNR4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85995651
|
Verical | Flip Flop JK-Master-Slave Type Pos-Edge 1-Element 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 1501 | Americas - 14000 |
|
$8.5625 / $9.8750 | Buy Now |
DISTI #
86005042
|
Verical | Flip Flop JK-Master-Slave Type Pos-Edge 1-Element 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0601 | Americas - 9804 |
|
$8.5625 / $9.8750 | Buy Now |
|
Rochester Electronics | J-K Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL RoHS: Compliant Status: Obsolete Min Qty: 1 | 27804 |
|
$6.8500 / $8.0600 | Buy Now |
Part Details for MC100EP35MNR4G
MC100EP35MNR4G CAD Models
MC100EP35MNR4G Part Data Attributes
|
MC100EP35MNR4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP35MNR4G
onsemi
ECL JK Flip-Flop, DFN8 2.0x2.0x0.9mm, 0.5p, 1000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN | |
Package Description | LEAD FREE, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 506AA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | |
Family | 100E | |
JESD-30 Code | S-XDSO-N8 | |
Length | 2 mm | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 3000000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 0.575 ns | |
Propagation Delay (tpd) | 0.49 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2 mm |
Alternate Parts for MC100EP35MNR4G
This table gives cross-reference parts and alternative options found for MC100EP35MNR4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP35MNR4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC100EP31MNR4G | onsemi | Check for Price | ECL D Flip-Flop with Set and Reset, DFN8 2.0x2.0x0.9mm, 0.5p, 1000-REEL | MC100EP35MNR4G vs MC100EP31MNR4G |
MC100EP52MNR4G | onsemi | $6.2300 | ECL Differential Clock/Data D Flip-Flop, DFN8 2.0x2.0x0.9mm, 0.5p, 1000-REEL | MC100EP35MNR4G vs MC100EP52MNR4G |