Part Details for MC100EP32DR2 by onsemi
Results Overview of MC100EP32DR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100EP32DR2 Information
MC100EP32DR2 by onsemi is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC100EP32DR2
MC100EP32DR2 CAD Models
MC100EP32DR2 Part Data Attributes
|
MC100EP32DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP32DR2
onsemi
100E SERIES, PRESCALER, PDSO8, PLASTIC, SOIC-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | |
Family | 100E | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 4000000000 Hz | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 40 mA | |
Propagation Delay (tpd) | 0.45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC100EP32DR2
This table gives cross-reference parts and alternative options found for MC100EP32DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP32DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC100EP32DR2G | onsemi | Check for Price | 3.3 V / 5.0 V ECL ÷·2 Divider, SOIC-8 Narrow Body, 2500-REEL | MC100EP32DR2 vs MC100EP32DR2G |
SY100EP32VZI | Microchip Technology Inc | Check for Price | Monostable Multivibrator, 100E Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | MC100EP32DR2 vs SY100EP32VZI |
MC100EP32D | onsemi | Check for Price | IC 100E SERIES, PRESCALER, PDSO8, PLASTIC, SOIC-8, Prescaler/Multivibrator | MC100EP32DR2 vs MC100EP32D |
SY100EP32VZGTR | Micrel Inc | Check for Price | 100EP SERIES, PRESCALER, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | MC100EP32DR2 vs SY100EP32VZGTR |