Part Details for MC100EP196FAR2G by onsemi
Overview of MC100EP196FAR2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Price & Stock for MC100EP196FAR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0419
|
Newark | Delay Line Ic, 12.4Ns, -40 To 85Deg C, Total Delay Time:12.4Ns, Delay Time Per Tap:10Ps, No. Of Taps:1240, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Digital Ic Case:Lqfp, No. Of Pins:32Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi MC100EP196FAR2G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.9700 | Buy Now |
DISTI #
488-MC100EP196FAR2GCT-ND
|
DigiKey | IC DELAY LN 1024TAP PROG 32LQFP Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1308 In Stock |
|
$9.7416 / $15.9800 | Buy Now |
DISTI #
MC100EP196FAR2G
|
Avnet Americas | Active Programmable Delay Line 1-IN 0.01ns ABS 12.4ns MAX 32-Pin LQFP T/R - Tape and Reel (Alt: MC100EP196FAR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$10.0973 / $11.3029 | Buy Now |
DISTI #
MC100EP196FAR2G
|
Avnet Americas | Active Programmable Delay Line 1-IN 0.01ns ABS 12.4ns MAX 32-Pin LQFP T/R - Tape and Reel (Alt: MC100EP196FAR2G) RoHS: Compliant Min Qty: 71 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2000 Partner Stock |
|
$8.7544 / $10.4488 | Buy Now |
DISTI #
863-MC100EP196FAR2G
|
Mouser Electronics | Delay Lines / Timing Elements 3.3V/5V ECL Programmable Delay RoHS: Compliant | 0 |
|
$10.2900 | Order Now |
|
Rochester Electronics | MC100EP196 - 3.3 V ECL Programmable Delay Chip RoHS: Compliant Status: Active Min Qty: 1 | 676 |
|
$9.3400 / $10.9900 | Buy Now |
DISTI #
MC100EP196FAR2G
|
Avnet Silica | Active Programmable Delay Line 1-IN 0.01ns ABS 12.4ns MAX 32-Pin LQFP T/R (Alt: MC100EP196FAR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC100EP196FAR2G
|
EBV Elektronik | Active Programmable Delay Line 1-IN 0.01ns ABS 12.4ns MAX 32-Pin LQFP T/R (Alt: MC100EP196FAR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2000 |
|
$7.0600 | RFQ |
Part Details for MC100EP196FAR2G
MC100EP196FAR2G CAD Models
MC100EP196FAR2G Part Data Attributes
|
MC100EP196FAR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP196FAR2G
onsemi
3.3 V ECL Programmable Delay Chip, 32 LEAD LQFP 7x7, 0.8P, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 32 LEAD LQFP 7x7, 0.8P | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 561AB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC=0 WITH VEE=-3.0 V TO -3.6 V | |
Family | 100E | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Taps/Steps | 1023 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Delay-Nom (td) | 12.2 ns | |
Width | 7 mm |
Alternate Parts for MC100EP196FAR2G
This table gives cross-reference parts and alternative options found for MC100EP196FAR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP196FAR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP196FAG | 3.3 V ECL Programmable Delay Chip, 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY | onsemi | MC100EP196FAR2G vs MC100EP196FAG |
MC100EP196FA | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32, LQFP-32 | onsemi | MC100EP196FAR2G vs MC100EP196FA |
MC100EP196FAR2 | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32, LQFP-32 | onsemi | MC100EP196FAR2G vs MC100EP196FAR2 |