-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V ECL Programmable Delay Chip, 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4711
|
Newark | Programmable Delay Chip 1024Tap 12.4Ns Lqfp32, No. Of Taps:1024, Delay Time Per Tap:2.4Ns, Total Delay Time:12.4Ns, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Digital Ic Case:Lqfp, No. Of Pins:32Pins, Product Range:- Rohs Compliant: Yes |Onsemi MC100EP196FAG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5300 / $10.6800 | Buy Now |
DISTI #
MC100EP196FAGOS-ND
|
DigiKey | IC DELAY LN 1024TAP PROG 32LQFP Min Qty: 1 Lead time: 28 Weeks Container: Tray |
146 In Stock |
|
$9.4031 / $14.8500 | Buy Now |
DISTI #
MC100EP196FAG
|
Avnet Americas | Active Programmable Delay Line 1-IN 0.01ns ABS 12.4ns MAX 32-Pin LQFP Tray - Trays (Alt: MC100EP196FAG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$9.3800 / $10.5000 | Buy Now |
DISTI #
863-MC100EP196FAG
|
Mouser Electronics | Delay Lines / Timing Elements 3.3V/5V ECL Programmable Delay RoHS: Compliant | 53 |
|
$10.6300 / $14.8500 | Buy Now |
|
Future Electronics | MC100EP196 Series 1.2 GHz 3.6 V ECL Programmable Delay Chip with FTUNE-LQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 28 Weeks Container: Tray | 0Tray |
|
$10.3000 | Buy Now |
|
Quest Components | 7 |
|
$16.3856 / $18.4338 | Buy Now | |
|
Rochester Electronics | Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, ECL, PQFP32 ' RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$8.6800 / $10.2100 | Buy Now |
DISTI #
MC100EP196FAG
|
Avnet Silica | Active Programmable Delay Line 1-IN 0.01ns ABS 12.4ns MAX 32-Pin LQFP Tray (Alt: MC100EP196FAG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC100EP196FAG
|
EBV Elektronik | Active Programmable Delay Line 1-IN 0.01ns ABS 12.4ns MAX 32-Pin LQFP Tray (Alt: MC100EP196FAG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100EP196FAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP196FAG
onsemi
3.3 V ECL Programmable Delay Chip, 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 32 LEAD LQFP 7x7, 0.8P | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 561AB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC=0 WITH VEE=-3.0 V TO -3.6 V | |
Family | 100E | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Taps/Steps | 1023 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Delay-Nom (td) | 12.2 ns | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for MC100EP196FAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP196FAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP196FA | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32, LQFP-32 | onsemi | MC100EP196FAG vs MC100EP196FA |
MC100EP196FAR2 | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32, LQFP-32 | onsemi | MC100EP196FAG vs MC100EP196FAR2 |