Part Details for MC100EP11D by onsemi
Overview of MC100EP11D by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100EP11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3743
|
Newark | Mc100Ep11D, Motor Drivers/Controllers |Onsemi MC100EP11D RoHS: Not Compliant Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 / $2.5000 | Buy Now |
DISTI #
2156-MC100EP11D-ON-ND
|
DigiKey | IC CLOCK BUFFER 1:2 3GHZ 8-SOIC Min Qty: 134 Lead time: 28 Weeks Container: Tube MARKETPLACE PRODUCT |
29689 In Stock |
|
$2.2500 | Buy Now |
DISTI #
MC100EP11D
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100EP11D) RoHS: Not Compliant Min Qty: 162 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 29689 Partner Stock |
|
$1.9220 / $2.2940 | Buy Now |
|
Bristol Electronics | 527 |
|
RFQ | ||
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | TWO DISTRUBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, SOP | 39 |
|
$2.8800 / $4.3200 | Buy Now |
|
Quest Components | TWO DISTRUBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, SOP | 16 |
|
$3.1680 / $4.3200 | Buy Now |
|
Quest Components | TWO DISTRUBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, SOP | 4 |
|
$4.4055 / $5.2866 | Buy Now |
|
Rochester Electronics | MC100EP11 - Low Skew Clock Driver, 10EP Series, 2 True Output(s), ECL, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 106 |
|
$1.9200 / $2.2600 | Buy Now |
Part Details for MC100EP11D
MC100EP11D CAD Models
MC100EP11D Part Data Attributes
|
MC100EP11D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP11D
onsemi
10EP SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC=0 WITH VEE = -3.0V TO -5.5V | |
Family | 10EP | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 0.32 ns | |
Propagation Delay (tpd) | 0.3 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.12 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC100EP11D
This table gives cross-reference parts and alternative options found for MC100EP11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVEP11D | IC 100LVE SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8, Clock Driver | onsemi | MC100EP11D vs MC100LVEP11D |
MAX9320BEUA+ | 1:2 Differential PECL/ECL/LVPECL/LVECL Clock and Data Driver, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MC100EP11D vs MAX9320BEUA+ |
MC10LVEP11DG | Clock / Data Fanout Buffer, 1:2 Differential, ECL, 2.5 V / 3.3 V, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC100EP11D vs MC10LVEP11DG |
MC10LVEP11DR2G | Clock / Data Fanout Buffer, 1:2 Differential, ECL, 2.5 V / 3.3 V, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC100EP11D vs MC10LVEP11DR2G |
SY100EL11VZITR | Low Skew Clock Driver, 10EL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC100EP11D vs SY100EL11VZITR |
MAX9320BEUA+ | Low Skew Clock Driver, 2 True Output(s), 0 Inverted Output(s), PDSO8, TSSOP-8 | Maxim Integrated Products | MC100EP11D vs MAX9320BEUA+ |
MC100LVEP11DTR2 | 100LVE SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, PLASTIC, TSSOP-8 | onsemi | MC100EP11D vs MC100LVEP11DTR2 |
SN65LVEP11DGK | PECL/ECL 1:2 fanout buffer 8-VSSOP -40 to 85 | Texas Instruments | MC100EP11D vs SN65LVEP11DGK |
MC100LVEP11DR2 | 100LVE SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8 | onsemi | MC100EP11D vs MC100LVEP11DR2 |
SN65LVEP11DGKR | PECL/ECL 1:2 fanout buffer 8-VSSOP -40 to 85 | Texas Instruments | MC100EP11D vs SN65LVEP11DGKR |