-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ECL Quad 4-Input OR/NOR Gate, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M9757
|
Newark | Nor/Or Gate, 4 I/P, -40 To 85Deg C, Logic Function:Nor/Or Gate, No. Of Elements:Quad, No. Of Inputs:4Inputs, No. Of Pins:32Pins, Logic Case Style:Qfn-Ep, Product Range:100Ep101, Logic Ic Family:100Ep, Supply Voltage Min:3V Rohs Compliant: Yes |Onsemi MC100EP101MNG Min Qty: 74 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6000 / $14.5000 | Buy Now |
DISTI #
MC100EP101MNG-ND
|
DigiKey | IC GATE OR/NOR QUAD 4INP 32-QFN Min Qty: 1 Lead time: 28 Weeks Container: Tube |
74 In Stock |
|
$11.6238 / $18.0800 | Buy Now |
DISTI #
MC100EP101MNG
|
Avnet Americas | OR/NOR Gate 4-Element 4-IN ECL 32-Pin QFN EP Rail - Rail/Tube (Alt: MC100EP101MNG) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$11.4235 / $12.7875 | Buy Now |
DISTI #
863-MC100EP101MNG
|
Mouser Electronics | Logic Gates BBG ECL OR/NOR QUAD RoHS: Compliant | 0 |
|
$12.4900 / $16.8300 | Order Now |
DISTI #
V79:2366_24951203
|
Arrow Electronics | OR/NOR Gate 4-Element 4-IN ECL 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2010 | Americas - 102 |
|
$9.2820 | Buy Now |
DISTI #
45798844
|
Verical | OR/NOR Gate 4-Element 4-IN ECL 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2010 | Americas - 102 |
|
$9.2820 | Buy Now |
|
Quest Components | 64 |
|
$14.3190 / $17.4150 | Buy Now | |
|
Quest Components | 4 |
|
$30.0000 | Buy Now | |
|
Rochester Electronics | OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL ' RoHS: Compliant Status: Active Min Qty: 1 | 12566 |
|
$10.5700 / $12.4300 | Buy Now |
DISTI #
MC100EP101MNG
|
Avnet Silica | OR/NOR Gate 4-Element 4-IN ECL 32-Pin QFN EP Rail (Alt: MC100EP101MNG) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100EP101MNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP101MNG
onsemi
ECL Quad 4-Input OR/NOR Gate, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN32, 5x5, 0.5P, 3.1x3.1EP | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 488AM | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | |
Family | 100E | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | OR/NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 4 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 88 mA | |
Prop. Delay@Nom-Sup | 0.45 ns | |
Propagation Delay (tpd) | 0.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |