-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Input Differential AND/NAND Gate, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6530
|
Newark | And/Nand Gate, Single, 2 I/P, Tssop-8, Logic Family/Base Number:-, Logic Type:-, Output Current:50Ma, No. Of Inputs:2, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Pins:8Pins, Logic Ic Rohs Compliant: Yes |Onsemi MC100EP05DTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$7.2200 / $11.8500 | Buy Now |
DISTI #
MC100EP05DTGOS-ND
|
DigiKey | IC GATE AND/NAND ECL 2INP 8TSSOP Min Qty: 1 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.9239 / $11.6200 | Buy Now |
DISTI #
MC100EP05DTG
|
Avnet Americas | AND/NAND Gate 1-Element 4-IN ECL 8-Pin TSSOP Rail - Rail/Tube (Alt: MC100EP05DTG) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Tube | 0 |
|
$6.0187 / $6.4452 | Buy Now |
DISTI #
863-MC100EP05DTG
|
Mouser Electronics | Logic Gates 3.3V/5V ECL 2-Input Diff AND/NAND RoHS: Compliant | 0 |
|
$5.9200 / $11.7600 | Order Now |
DISTI #
70100484
|
RS | Logic, ECL, 3.3 V / 5 v, 2-Input Differential AND/NAND Gate, TSSOP-8 | ON Semiconductor MC100EP05DTG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9800 / $11.7500 | RFQ |
|
Future Electronics | MC100EP05 Series 3 GHz 5.5 V ECL 2-Input Differential AND/NAND - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 27 Weeks Container: Tube | 0Tube |
|
$5.8100 / $6.0700 | Buy Now |
|
Onlinecomponents.com | 2-Input Differential AND/NAND Gate | 0 |
|
$5.7600 / $7.0700 | Buy Now |
|
Quest Components | 100E SERIES, 2-INPUT AND/NAND GATE, PDSO8 | 100 |
|
$15.4665 / $19.8855 | Buy Now |
DISTI #
MC100EP05DTG
|
Avnet Silica | AND/NAND Gate 1-Element 4-IN ECL 8-Pin TSSOP Rail (Alt: MC100EP05DTG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC100EP05DTG
|
EBV Elektronik | AND/NAND Gate 1-Element 4-IN ECL 8-Pin TSSOP Rail (Alt: MC100EP05DTG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100EP05DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP05DTG
onsemi
2-Input Differential AND/NAND Gate, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 8 3.0x3.0x0.95 mm | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | |
Family | 100E | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | AND/NAND GATE | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 38 mA | |
Prop. Delay@Nom-Sup | 0.32 ns | |
Propagation Delay (tpd) | 0.27 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MC100EP05DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP05DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP05DTR2 | 100E SERIES, 2-INPUT AND/NAND GATE, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC100EP05DTG vs MC100EP05DTR2 |
SY10EP05VKC | AND/NAND Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, MSOP-8 | Micrel Inc | MC100EP05DTG vs SY10EP05VKC |
MC100EP05DT | 100E SERIES, 2-INPUT AND/NAND GATE, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC100EP05DTG vs MC100EP05DT |
SY10EP05VKG | 10E SERIES, 2-INPUT AND/NAND GATE, PDSO8 | Microchip Technology Inc | MC100EP05DTG vs SY10EP05VKG |
MC10EP05DT | 10E SERIES, 2-INPUT AND/NAND GATE, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC100EP05DTG vs MC10EP05DT |
SY10EP05VKITR | AND/NAND Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, MSOP-8 | Microchip Technology Inc | MC100EP05DTG vs SY10EP05VKITR |
MC10EP05DTR2G | 3.3 V / 5.0 V 2-Input Differential AND/NAND Gate, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | MC100EP05DTG vs MC10EP05DTR2G |
MC100EP05DTR2G | 2-Input Differential AND/NAND Gate, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | MC100EP05DTG vs MC100EP05DTR2G |
MC10EP05DTR2 | 10E SERIES, 2-INPUT AND/NAND GATE, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC100EP05DTG vs MC10EP05DTR2 |
MC10EP05DTG | 3.3 V / 5.0 V 2-Input Differential AND/NAND Gate, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | onsemi | MC100EP05DTG vs MC10EP05DTG |