-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.0 V ECL ÷·4 Divider, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0633
|
Newark | Divide-By-4 Ecl Divider, Soic-8, No. Of Inputs:2Inputs, Clock Frequency:4.2Ghz, Supply Voltage Min:4.2V, Supply Voltage Max:5.7V, Logic Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi MC100EL33DG Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8400 | Buy Now |
DISTI #
2156-MC100EL33DG-OS-ND
|
DigiKey | IC DIVIDER BY 4 1-BIT 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
34781 In Stock |
|
$3.7000 | Buy Now |
DISTI #
488-MC100EL33DG-ND
|
DigiKey | IC DIVIDER BY 4 1-BIT 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2330 / $6.1600 | Buy Now |
DISTI #
MC100EL33DG
|
Avnet Americas | Divider 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100EL33DG) RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$3.4315 / $3.8412 | Buy Now |
DISTI #
863-MC100EL33DG
|
Mouser Electronics | Clock Drivers & Distribution 5V ECL Divide By 4 Divider RoHS: Compliant | 0 |
|
$4.4600 / $5.7800 | Order Now |
DISTI #
V79:2366_19920418
|
Arrow Electronics | Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N Rail Min Qty: 1 Package Multiple: 1 Date Code: 1613 | Americas - 4 |
|
$2.4620 | Buy Now |
DISTI #
70600096
|
RS | MC100EL33DG, BBG ECL DIFF INPUT 4 DIV | ON Semiconductor MC100EL33DG RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8700 / $6.9100 | RFQ |
|
Future Electronics | MC100EL33 Series 4 GHz 5.7 V Surface Mount ECL ÷4 Divider - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 196 Package Multiple: 98 Container: Tube | 0Tube |
|
$3.3000 / $3.5100 | Buy Now |
DISTI #
26903845
|
Verical | Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N Rail Min Qty: 3 Package Multiple: 1 Date Code: 1613 | Americas - 4 |
|
$2.4620 | Buy Now |
|
Quest Components | 100EL SERIES, PRESCALER, PDSO8 | 58 |
|
$4.3984 / $7.1325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100EL33DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EL33DG
onsemi
5.0 V ECL ÷·4 Divider, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 3800000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 33 mA | |
Propagation Delay (tpd) | 0.81 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 3800 MHz |
This table gives cross-reference parts and alternative options found for MC100EL33DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL33DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK100EL33WDT | Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Semtech Corporation | MC100EL33DG vs SK100EL33WDT |
SY100EL33ZI | Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC100EL33DG vs SY100EL33ZI |
SY100EL33ZC | Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC100EL33DG vs SY100EL33ZC |
MC100EL33DR2 | 100EL SERIES, PRESCALER, PDSO8, SOIC-8 | onsemi | MC100EL33DG vs MC100EL33DR2 |
SY100EL33ZGTR | Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | MC100EL33DG vs SY100EL33ZGTR |
SY100EL33ZG | 100EL SERIES, PRESCALER, PDSO8 | Microchip Technology Inc | MC100EL33DG vs SY100EL33ZG |
SY100EL33ZCTR | Prescaler, 100EL Series, 1-Func, Bipolar, PDSO8 | Microchip Technology Inc | MC100EL33DG vs SY100EL33ZCTR |
SY100EL33ZITR | Prescaler, 100EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC100EL33DG vs SY100EL33ZITR |