-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ECL D Flip-Flop with Set and Reset, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4707
|
Newark | D-Type Flip Flop, 0.475Ns, Soic-8, Logic Family/Base Number:-, Flip-Flop Type:D, Propagation Delay:475Ps, Frequency:2.8Ghz, Output Current:50Ma, Logic Case Style:Soic, No. Of Pins:8Pins, Trigger Type:Positive Edge, Product Range:- Rohs Compliant: Yes |Onsemi MC100EL31DG RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.2700 / $5.8400 | Buy Now |
DISTI #
2156-MC100EL31DG-OS-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 8SOIC Min Qty: 1 Lead time: 39 Weeks Container: Bulk MARKETPLACE PRODUCT |
8008 In Stock |
|
$5.5700 | Buy Now |
DISTI #
MC100EL31DGOS-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 8SOIC Min Qty: 1 Lead time: 39 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.0715 / $9.2800 | Buy Now |
DISTI #
MC100EL31DG
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100EL31DG) RoHS: Compliant Min Qty: 65 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 8008 Partner Stock |
|
$4.7864 / $5.7128 | Buy Now |
DISTI #
MC100EL31DG
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100EL31DG) RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Tube | 0 |
|
$5.1757 / $5.7938 | Buy Now |
DISTI #
863-MC100EL31DG
|
Mouser Electronics | Flip Flops 5V ECL Triple D-Type RoHS: Compliant | 132 |
|
$5.0700 / $9.4700 | Buy Now |
|
Future Electronics | MC100EL31 Series 2.8 GHz 5.7 V ECL D Flip‐Flop With Set and Reset - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 196 Package Multiple: 98 Lead time: 39 Weeks Container: Tube | 0Tube |
|
$4.9800 / $5.7900 | Buy Now |
|
Onlinecomponents.com | MC100EL31 Series 2.8 GHz 5.7 V ECL D Flip-Flop With Set and Reset - SOIC-8 | 0 |
|
$4.6000 / $5.8600 | Buy Now |
DISTI #
78407402
|
Verical | Flip Flop D-Master-Slave Type Pos-Edge 1-Element 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2251 | Americas - 44 |
|
$4.6960 / $8.4230 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100EL31DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EL31DG
onsemi
ECL D Flip-Flop with Set and Reset, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 37 mA | |
Prop. Delay@Nom-Sup | 0.645 ns | |
Propagation Delay (tpd) | 0.59 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 2200 MHz |
This table gives cross-reference parts and alternative options found for MC100EL31DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL31DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL31ZITR | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC100EL31DG vs SY100EL31ZITR |
MC100EL31D | 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC100EL31DG vs MC100EL31D |
MC100EL31D | 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | MC100EL31DG vs MC100EL31D |
SK100EL31WD | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, SOIC-8 | Semtech Corporation | MC100EL31DG vs SK100EL31WD |
MC100EL31DR2 | 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | MC100EL31DG vs MC100EL31DR2 |
SY100EL31ZG | 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | MC100EL31DG vs SY100EL31ZG |
SY100EL31ZCTR | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC100EL31DG vs SY100EL31ZCTR |
MC100EL31DR2G | ECL D Flip-Flop with Set and Reset, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC100EL31DG vs MC100EL31DR2G |