Datasheets
MC100EL30DWR2 by:

100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO20, SOIC-20

Part Details for MC100EL30DWR2 by onsemi

Overview of MC100EL30DWR2 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for MC100EL30DWR2

MC100EL30DWR2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC100EL30DWR2 Part Data Attributes

MC100EL30DWR2 onsemi
Buy Now Datasheet
Compare Parts:
MC100EL30DWR2 onsemi 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO20, SOIC-20
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code SOIC
Package Description SOIC-20
Pin Count 20
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Additional Feature NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Family 100EL
JESD-30 Code R-PDSO-G20
JESD-609 Code e0
Length 12.8 mm
Logic IC Type D FLIP-FLOP
Moisture Sensitivity Level 1
Number of Bits 3
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-EMITTER
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 235
Propagation Delay (tpd) 0.82 ns
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.7 V
Supply Voltage-Min (Vsup) 4.2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology ECL
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 7.5 mm
fmax-Min 1200 MHz

Alternate Parts for MC100EL30DWR2

This table gives cross-reference parts and alternative options found for MC100EL30DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL30DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC100EL30DW 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO20, SOIC-20 onsemi MC100EL30DWR2 vs MC100EL30DW
MC100EL30DWG ECL Triple D Flip-Flop with Set and Reset, SOIC-20 WB, 38-TUBE onsemi MC100EL30DWR2 vs MC100EL30DWG
MC100EL30DW 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC MC100EL30DWR2 vs MC100EL30DW
Part Number Description Manufacturer Compare
MC100EL35MNR4G ECL JK Flip-Flop, DFN8 2.0x2.0x0.9mm, 0.5p, 1000-REEL onsemi MC100EL30DWR2 vs MC100EL35MNR4G
MC100EL30DW 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO20, SOIC-20 onsemi MC100EL30DWR2 vs MC100EL30DW
SY100EL35ZC J-K Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, PDSO8 Microchip Technology Inc MC100EL30DWR2 vs SY100EL35ZC
SY10EL35LZC 10EL SERIES, POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8 Microchip Technology Inc MC100EL30DWR2 vs SY10EL35LZC
MC100EL35DTG ECL JK Flip-Flop, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE onsemi MC100EL30DWR2 vs MC100EL35DTG
SY10EL35LZG 10EL SERIES, POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8 Microchip Technology Inc MC100EL30DWR2 vs SY10EL35LZG
SY10EL35ZITR J-K Flip-Flop, 10EL Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc MC100EL30DWR2 vs SY10EL35ZITR
MC100EL35DTR2G ECL JK Flip-Flop, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL onsemi MC100EL30DWR2 vs MC100EL35DTR2G
MC100EL51MNR4 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, DSO8, DFN-8 onsemi MC100EL30DWR2 vs MC100EL51MNR4
MC100EL52MNR4G 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, DSO8, LEAD FREE, DFN-8 onsemi MC100EL30DWR2 vs MC100EL52MNR4G

MC100EL30DWR2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC100EL30DWR2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC100EL30DWR2 by onsemi

Select Manufacturer
Which Manufacturer of MC100EL30DWR2 would you like to use for your alert(s)?
  • Please alert me when MC100EL30DWR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC100EL30DWR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC100EL30DWR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC100EL30DWR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC100EL30DWR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC100EL30DWR2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: