Part Details for MC100EL15DR2G by onsemi
Results Overview of MC100EL15DR2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100EL15DR2G Information
MC100EL15DR2G by onsemi is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC100EL15DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0913
|
Newark | Clock Distribution, -40 To 85Deg C, Clock Ic Type:Clock Distribution, Frequency:1.25Ghz, No. Of O... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1000 / $3.9600 | Buy Now |
DISTI #
2156-MC100EL15DR2G-OS-ND
|
DigiKey | IC CLK BUFFER 2:4 1.25GHZ 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
3197 In Stock |
|
$3.6400 | Buy Now |
DISTI #
488-MC100EL15DR2GCT-ND
|
DigiKey | IC CLK BUFFER 2:4 1.25GHZ 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$7.5800 | Buy Now |
DISTI #
MC100EL15DR2G
|
Avnet Americas | Clock Buffer, Distribution, Fanout, 1.25 GHz, 4 Outputs, 4.2 V to 5.7 V, 16 Pins, SOIC - Tape and Re... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Clock Fanout Buffer, 1:4 ECL, 5.0 V | 0 |
|
$0 | Buy Now |
DISTI #
86082494
|
Verical | ECL/PECL/HSTL Clock Driver RoHS: Compliant Min Qty: 88 Package Multiple: 1 Date Code: 2201 | Americas - 1897 |
|
$3.7250 / $4.2875 | Buy Now |
DISTI #
86082504
|
Verical | ECL/PECL/HSTL Clock Driver RoHS: Compliant Min Qty: 88 Package Multiple: 1 Date Code: 1101 | Americas - 1300 |
|
$3.7250 / $4.2875 | Buy Now |
|
Bristol Electronics | 856 |
|
RFQ | ||
|
Quest Components | 1413 |
|
$3.0450 / $6.0900 | Buy Now | |
|
Rochester Electronics | Low Skew Clock Driver, 100EL Series, 4 True Output(s), ECL, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 3197 |
|
$2.9800 / $3.5000 | Buy Now |
Part Details for MC100EL15DR2G
MC100EL15DR2G CAD Models
MC100EL15DR2G Part Data Attributes
|
MC100EL15DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EL15DR2G
onsemi
Clock Fanout Buffer, 1:4 ECL, 5.0 V, SOIC 16 LEAD, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0 WITH VEE = -4.2 TO -5.7V SUPPLY | |
Family | 100EL | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 38 mA | |
Prop. Delay@Nom-Sup | 0.75 ns | |
Propagation Delay (tpd) | 0.72 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC100EL15DR2G
This table gives cross-reference parts and alternative options found for MC100EL15DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL15DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY100EL15ZG | Microchip Technology Inc | Check for Price | 100EL SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16 | MC100EL15DR2G vs SY100EL15ZG |
MC100EL15DR2 | onsemi | Check for Price | 100EL SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, SOIC-16 | MC100EL15DR2G vs MC100EL15DR2 |
MC100EL15DR2 | Motorola Mobility LLC | Check for Price | 100EL SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, PLASTIC, SOIC-16 | MC100EL15DR2G vs MC100EL15DR2 |
MC100EL15DG | onsemi | $2.6533 | Clock Fanout Buffer, 1:4 ECL, 5.0 V, SOIC 16 LEAD, 48-TUBE | MC100EL15DR2G vs MC100EL15DG |
SY100EL15ZITR | Microchip Technology Inc | Check for Price | Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.150 INCH, SOIC-16 | MC100EL15DR2G vs SY100EL15ZITR |
MC100EL15D | Motorola Mobility LLC | Check for Price | 100EL SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, PLASTIC, SOIC-16 | MC100EL15DR2G vs MC100EL15D |
SY100EL15ZITR | Micrel Inc | Check for Price | Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.150 INCH, SOIC-16 | MC100EL15DR2G vs SY100EL15ZITR |
SY100EL15ZGTR | Microchip Technology Inc | Check for Price | 100EL SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | MC100EL15DR2G vs SY100EL15ZGTR |
SY100EL15ZC | Microchip Technology Inc | Check for Price | Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16 | MC100EL15DR2G vs SY100EL15ZC |