-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clock Fanout Buffer, 1:4 ECL, 5.0 V, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1994
|
Newark | Bbg Ecl Clock Drvr Chip Rohs Compliant: Yes |Onsemi MC100EL15DG Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 714 |
|
$3.0000 | Buy Now |
DISTI #
42K0357
|
Newark | Clock Distribution, 1.25Ghz, Soic-16, Clock Ic Type:Clock Distribution, Frequency:1.25Ghz, No. Of Outputs:4Outputs, Supply Voltage Min:4.2V, Supply Voltage Max:5.7V, Clock Ic Case Style:Soic, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Onsemi MC100EL15DG Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4700 / $4.4100 | Buy Now |
DISTI #
1990-MC100EL15DG-ND
|
DigiKey | IC CLK BUFFER 2:4 1.25GHZ 16SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube, Tube |
1489 In Stock |
|
$2.6866 / $5.3500 | Buy Now |
DISTI #
MC100EL15DG
|
Avnet Americas | Clock Driver 2-IN ECL 16-Pin SOIC Rail - Rail/Tube (Alt: MC100EL15DG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube | 714 |
|
$2.2210 / $2.3530 | Buy Now |
DISTI #
863-MC100EL15DG
|
Mouser Electronics | Clock Drivers & Distribution 5V ECL 1:4 Clock Distribution RoHS: Compliant | 79 |
|
$2.6800 / $5.3400 | Buy Now |
|
Future Electronics | MC100EL15 Series 1.25 GHz 5.7 V ECL 1:4 Clock Distribution Chip - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 48 Container: Tube | 0Tube |
|
$2.7700 / $3.0100 | Buy Now |
|
Bristol Electronics | 856 |
|
RFQ | ||
DISTI #
MC100EL15DG
|
Avnet Silica | Clock Driver 2-IN ECL 16-Pin SOIC Rail (Alt: MC100EL15DG) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC100EL15DG
|
EBV Elektronik | Clock Driver 2-IN ECL 16-Pin SOIC Rail (Alt: MC100EL15DG) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 2208 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100EL15DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EL15DG
onsemi
Clock Fanout Buffer, 1:4 ECL, 5.0 V, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0 WITH VEE = -4.2 TO -5.7V SUPPLY | |
Family | 100EL | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 38 mA | |
Prop. Delay@Nom-Sup | 0.75 ns | |
Propagation Delay (tpd) | 0.72 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC100EL15DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL15DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL15ZCTR | Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.150 INCH, SOIC-16 | Microchip Technology Inc | MC100EL15DG vs SY100EL15ZCTR |
MC100EL15D | 100EL SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, SOIC-16 | onsemi | MC100EL15DG vs MC100EL15D |
MC100EL15DR2G | Clock Fanout Buffer, 1:4 ECL, 5.0 V, SOIC 16 LEAD, 2500-REEL | onsemi | MC100EL15DG vs MC100EL15DR2G |
SY100EL15ZG | 100EL SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16 | Microchip Technology Inc | MC100EL15DG vs SY100EL15ZG |
SY100EL15ZI | Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.150 INCH, SOIC-16 | Microchip Technology Inc | MC100EL15DG vs SY100EL15ZI |
SY100EL15ZITR | Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.150 INCH, SOIC-16 | Microchip Technology Inc | MC100EL15DG vs SY100EL15ZITR |
SY100EL15ZGTR | 100EL SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Microchip Technology Inc | MC100EL15DG vs SY100EL15ZGTR |
SY100EL15ZGTR | 100EL SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Micrel Inc | MC100EL15DG vs SY100EL15ZGTR |
SY100EL15ZC | Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16 | Micrel Inc | MC100EL15DG vs SY100EL15ZC |
MC100EL15DR2 | 100EL SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC100EL15DG vs MC100EL15DR2 |