Logic
MC100E457FNG
Description: Multiplexer, 3-Bit, 2:1 Differential, ECL, 5.0 V, 28 LEAD PLCC, 37-TUBE

Overview of MC100E457FNG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for MC100E457FNG by onsemi

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Multiplexer, 100E Series, 3-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 12
  • 1 $6.4800
  • 25 $6.3500
  • 100 $6.1000
  • 500 $5.8400
  • 1,000 $5.5100
$5.5100 / $6.4800 Buy Now

CAD Models for MC100E457FNG by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC100E457FNG by onsemi

MC100E457FNG
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
QLCC
Package Description
LEAD FREE, PLASTIC, LCC-28
Pin Count
28
Manufacturer Package Code
776-02
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.7 V WITH VCC = 0 V
Family
100E
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e3
Length
11.505 mm
Logic IC Type
MULTIPLEXER
Moisture Sensitivity Level
3
Number of Functions
3
Number of Inputs
2
Number of Outputs
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
127 mA
Prop. Delay@Nom-Sup
0.7 ns
Propagation Delay (tpd)
0.7 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
5.7 V
Supply Voltage-Min (Vsup)
4.2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
ECL
Temperature Grade
OTHER
Terminal Finish
TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
11.505 mm
Want to compare parts?
  1. MC100E457FNG
    onsemi
    Multiplexer, 3-Bit, 2:1 Differential, ECL, 5.0 V, 28 LEAD PLCC, 37-TUBE
    VS

Alternate Parts for MC100E457FNG

This table gives cross-reference parts and alternative options found for MC100E457FNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100E457FNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY100E457JZ 100E SERIES, TRIPLE 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28 Microchip Technology Inc MC100E457FNG vs SY100E457JZ
SY100E457JC Multiplexer, 100E Series, 3-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28 Micrel Inc MC100E457FNG vs SY100E457JC
SY100E457JZTR Multiplexer, 100E Series, 3-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 Micrel Inc MC100E457FNG vs SY100E457JZTR
SY100E457JCTR Multiplexer, 100E Series, 3-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc MC100E457FNG vs SY100E457JCTR
SY100E457JC Multiplexer, 100E Series, 3-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28 Microchip Technology Inc MC100E457FNG vs SY100E457JC
MC100E457FN 100E SERIES, TRIPLE 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 onsemi MC100E457FNG vs MC100E457FN
SY100E457JCTR Multiplexer, 100E Series, 3-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 Micrel Inc MC100E457FNG vs SY100E457JCTR
Part Number Description Manufacturer Compare
MC100E171FN 100E SERIES, TRIPLE 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 onsemi MC100E457FNG vs MC100E171FN
MC100E171FNR2 100E SERIES, TRIPLE 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 onsemi MC100E457FNG vs MC100E171FNR2
MC100E157FNR2 100E SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 onsemi MC100E457FNG vs MC100E157FNR2
MC100E163FNR2 100E SERIES, DUAL 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC MC100E457FNG vs MC100E163FNR2
MC100E163FN 100E SERIES, DUAL 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 onsemi MC100E457FNG vs MC100E163FN
MC100E164FNR2G Multiplexer, 16:1 ECL, 5.0 V, 28 LEAD PLCC, 500-REEL onsemi MC100E457FNG vs MC100E164FNR2G
MC100E163FNR2 100E SERIES, DUAL 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 onsemi MC100E457FNG vs MC100E163FNR2
SY100E164JC Multiplexer, 100E Series, 1-Func, 16 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 Micrel Inc MC100E457FNG vs SY100E164JC
MC100E163FN 100E SERIES, DUAL 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC MC100E457FNG vs MC100E163FN
SY100E157JCTR Multiplexer, 100E Series, 4-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc MC100E457FNG vs SY100E157JCTR

Related Parts for MC100E457FNG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC100E457FNG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC100E457FNG by onsemi

Select Manufacturer
Which Manufacturer of MC100E457FNG would you like to use for your alert(s)?
  • Please alert me when MC100E457FNG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC100E457FNG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC100E457FNG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC100E457FNG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC100E457FNG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC100E457FNG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: