Part Details for MC100E404FNR2 by onsemi
Overview of MC100E404FNR2 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100E404FNR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3925
|
Newark | Mc100E404Fnr2, Flip-Flops |Onsemi MC100E404FNR2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $4.4400 | Buy Now |
|
Rochester Electronics | AND/NAND Gate, 100E Series, 4-Func, 2-Input, ECL, PQCC28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$3.4100 / $4.0200 | Buy Now |
Part Details for MC100E404FNR2
MC100E404FNR2 CAD Models
MC100E404FNR2 Part Data Attributes:
|
MC100E404FNR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100E404FNR2
onsemi
100E SERIES, QUAD 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Logic IC Type | AND/NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 146 mA | |
Prop. Delay@Nom-Sup | 0.73 ns | |
Propagation Delay (tpd) | 0.725 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for MC100E404FNR2
This table gives cross-reference parts and alternative options found for MC100E404FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100E404FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100E404JC | AND/NAND Gate, 100E Series, 4-Func, 2-Input, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MC100E404FNR2 vs SY100E404JC |
SY100E404JZ-TR | AND/NAND Gate, 100E Series, 4-Func, 2-Input, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | MC100E404FNR2 vs SY100E404JZ-TR |
SY100E404JZTR | 100E SERIES, QUAD 2-INPUT AND/NAND GATE, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | MC100E404FNR2 vs SY100E404JZTR |
SY100E404JCTR | AND/NAND Gate, 100E Series, 4-Func, 2-Input, ECL, PQCC28 | Microchip Technology Inc | MC100E404FNR2 vs SY100E404JCTR |
MC100E404FN | 100E SERIES, QUAD 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC100E404FNR2 vs MC100E404FN |
SY100E404JZ | 100E SERIES, QUAD 2-INPUT AND/NAND GATE, PQCC28 | Microchip Technology Inc | MC100E404FNR2 vs SY100E404JZ |
SY100E404JC | AND/NAND Gate, 100E Series, 4-Func, 2-Input, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MC100E404FNR2 vs SY100E404JC |
SY100E404JCTR | AND/NAND Gate, 100E Series, 4-Func, 2-Input, ECL, PQCC28 | Micrel Inc | MC100E404FNR2 vs SY100E404JCTR |
MC100E404FNR2 | 100E SERIES, QUAD 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC100E404FNR2 vs MC100E404FNR2 |