Part Details for MC100E195FN by onsemi
Overview of MC100E195FN by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100E195FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Delay Line, Programmable, 1-line, 1-tap, Ecl100, Ldcc, 28pin, Plastic | 31 |
|
$6.2550 / $12.5100 | Buy Now |
|
Quest Components | Delay Line, Programmable, 1-line, 1-tap, Ecl100, Ldcc, 28pin, Plastic | 25 |
|
$6.2550 / $12.5100 | Buy Now |
|
Quest Components | Delay Line, Programmable, 1-line, 1-tap, Ecl100, Ldcc, 28pin, Plastic | 5 |
|
$9.1800 / $12.2400 | Buy Now |
Part Details for MC100E195FN
MC100E195FN CAD Models
MC100E195FN Part Data Attributes
|
MC100E195FN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100E195FN
onsemi
ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Taps/Steps | 127 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 156 mA | |
Programmable Delay Line | YES | |
Prop. Delay@Nom-Sup | 4.72 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Total Delay-Nom (td) | 3.63 ns | |
Width | 11.505 mm |
Alternate Parts for MC100E195FN
This table gives cross-reference parts and alternative options found for MC100E195FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100E195FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC100E195FNG | onsemi | Check for Price | Skew Management, 5.0 V, ECL Programmable Delay Chip, 28 LEAD PLCC, 37-TUBE | MC100E195FN vs MC100E195FNG |
MC100E195FNR2 | onsemi | Check for Price | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | MC100E195FN vs MC100E195FNR2 |
SY100E195JY-TR | Microchip Technology Inc | Check for Price | SILICON DELAY LINE, COMPLEMENTARY OUTPUT, PQCC28 | MC100E195FN vs SY100E195JY-TR |
SY100E195JCTR | Data Translation Inc | Check for Price | Delay Line | MC100E195FN vs SY100E195JCTR |
SY100E195JC | Data Translation Inc | Check for Price | Delay Line | MC100E195FN vs SY100E195JC |