Part Details for MC100E150FNR2G by onsemi
Results Overview of MC100E150FNR2G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100E150FNR2G Information
MC100E150FNR2G by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC100E150FNR2G
MC100E150FNR2G CAD Models
MC100E150FNR2G Part Data Attributes
|
MC100E150FNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100E150FNR2G
onsemi
ECL 6-Bit D Latch, 28 LEAD PLCC, 500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QLCC | |
Package Description | LEAD FREE, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 776-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Logic IC Type | D LATCH | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 72 mA | |
Prop. Delay@Nom-Sup | 0.55 ns | |
Propagation Delay (tpd) | 0.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | LOW LEVEL | |
Width | 11.505 mm | |
fmax-Min | 900 MHz |
Alternate Parts for MC100E150FNR2G
This table gives cross-reference parts and alternative options found for MC100E150FNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100E150FNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC10E143FNR2 | Motorola Mobility LLC | Check for Price | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | MC100E150FNR2G vs MC10E143FNR2 |
5962-9310201MYA | Motorola Mobility LLC | Check for Price | 10E SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, QFP28, QFP-28 | MC100E150FNR2G vs 5962-9310201MYA |
SY100E155JZTR | Micrel Inc | Check for Price | 100E SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | MC100E150FNR2G vs SY100E155JZTR |
MC100E151FNG | onsemi | Check for Price | ECL 6-Bit D Flip-Flop Register, 28 LEAD PLCC, 37-TUBE | MC100E150FNR2G vs MC100E151FNG |
MC10E143FN | Motorola Semiconductor Products | Check for Price | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 9-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 | MC100E150FNR2G vs MC10E143FN |
MC10EP31DR2G | onsemi | Check for Price | 3.3 V / 5.0 V ECL D Flip-Flop with Set and Reset, SOIC-8 Narrow Body, 2500-REEL | MC100E150FNR2G vs MC10EP31DR2G |
SY10EP31VZC | Microchip Technology Inc | Check for Price | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, PLASTIC, SOIC-8 | MC100E150FNR2G vs SY10EP31VZC |
MC100E451FN | onsemi | Check for Price | 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | MC100E150FNR2G vs MC100E451FN |
MC10EP35DG | onsemi | Check for Price | 3.3 V / 5.0 V ECL JK Flip-Flop, SOIC-8 Narrow Body, 98-TUBE | MC100E150FNR2G vs MC10EP35DG |
SK100E151PJT | Semtech Corporation | Check for Price | D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | MC100E150FNR2G vs SK100E151PJT |