Part Details for MC100E143FN by Motorola Mobility LLC
Results Overview of MC100E143FN by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100E143FN Information
MC100E143FN by Motorola Mobility LLC is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC100E143FN
MC100E143FN CAD Models
MC100E143FN Part Data Attributes
|
MC100E143FN
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC100E143FN
Motorola Mobility LLC
100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH HOLD MODE; WITH DUAL CLOCK | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 165 mA | |
Propagation Delay (tpd) | 1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 11.505 mm | |
fmax-Min | 700 MHz |
Alternate Parts for MC100E143FN
This table gives cross-reference parts and alternative options found for MC100E143FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100E143FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY100E431JI-TR | Microchip Technology Inc | Check for Price | 100E SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28 | MC100E143FN vs SY100E431JI-TR |
SY10EP451LTG-TR | Micrel Inc | Check for Price | D Flip-Flop, 10E Series, 6-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PQFP32, LEAD FREE, TQFP-32 | MC100E143FN vs SY10EP451LTG-TR |
MC10E150FNG | onsemi | Check for Price | ECL 6-Bit D Latch, 28 LEAD PLCC, 37-TUBE | MC100E143FN vs MC10E150FNG |
MC10E155FNR2G | onsemi | Check for Price | ECL 6-Bit 2:1 Mux Latch, 28 LEAD PLCC, 500-REEL | MC100E143FN vs MC10E155FNR2G |
MC10E131FNG | onsemi | Check for Price | ECL 4-Bit D Flip-Flop, 28 LEAD PLCC, 37-TUBE | MC100E143FN vs MC10E131FNG |
MC10EP451FA | onsemi | Check for Price | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQFP32, LQFP-32 | MC100E143FN vs MC10EP451FA |
SY10EP31VZG-TR | Microchip Technology Inc | Check for Price | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | MC100E143FN vs SY10EP31VZG-TR |
MC100E212FNR2 | onsemi | Check for Price | 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | MC100E143FN vs MC100E212FNR2 |
SY100EP451LTGTR | Microchip Technology Inc | Check for Price | D Flip-Flop, 100E Series, 6-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PQFP32, LEAD FREE, TQFP-32 | MC100E143FN vs SY100EP451LTGTR |
MC10E150FN | onsemi | Check for Price | 10E SERIES, LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | MC100E143FN vs MC10E150FN |