Part Details for MC100E131FNR2 by onsemi
Overview of MC100E131FNR2 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100E131FNR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3880
|
Newark | Mc100E131Fnr2, Flip-Flops |Onsemi MC100E131FNR2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2100 / $9.0000 | Buy Now |
|
Bristol Electronics | 479 |
|
RFQ | ||
|
Quest Components | Flip Flop, Quad, D Type, 28 Pin, Plastic, PLCC | 383 |
|
$5.8823 / $10.2300 | Buy Now |
|
Rochester Electronics | D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, ECL, PQCC28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 274 |
|
$6.8200 / $8.0200 | Buy Now |
|
ComSIT USA | 5V ECL 4-BIT D FLIP-FLOP D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, ECL, PQCC28 RoHS: Not Compliant | Europe - 1390 |
|
RFQ | |
|
Sense Electronic Company Limited | PLCC-28 | 4200 |
|
RFQ |
Part Details for MC100E131FNR2
MC100E131FNR2 CAD Models
MC100E131FNR2 Part Data Attributes:
|
MC100E131FNR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100E131FNR2
onsemi
100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 1000000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 81 mA | |
Propagation Delay (tpd) | 0.675 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 11.505 mm | |
fmax-Min | 1100 MHz |
Alternate Parts for MC100E131FNR2
This table gives cross-reference parts and alternative options found for MC100E131FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100E131FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10E431FNG | ECL 3-Bit Differential Flip-Flop, 28 LEAD PLCC, 37-TUBE | onsemi | MC100E131FNR2 vs MC10E431FNG |
MC100E131FNR2G | ECL 4-Bit D Flip-Flop, 28 LEAD PLCC, 500-REEL | onsemi | MC100E131FNR2 vs MC100E131FNR2G |
SY10E155JCTR | D Latch, 10E Series, 1-Func, Low Level Triggered, 6-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MC100E131FNR2 vs SY10E155JCTR |
10E551X | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQFP28, QFP-28 | Motorola Mobility LLC | MC100E131FNR2 vs 10E551X |
SY10EP451LTG-TR | D Flip-Flop, 10E Series, 6-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PQFP32, LEAD FREE, TQFP-32 | Micrel Inc | MC100E131FNR2 vs SY10EP451LTG-TR |
MC10E143FNG | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | onsemi | MC100E131FNR2 vs MC10E143FNG |
SY10E431JCTR | D Flip-Flop, 10E Series, 3-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PQCC28 | Micrel Inc | MC100E131FNR2 vs SY10E431JCTR |
SY10E431JI-TR | 10E SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28 | Microchip Technology Inc | MC100E131FNR2 vs SY10E431JI-TR |
SY100E212JZ | D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 3-Bit, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | MC100E131FNR2 vs SY100E212JZ |
SY100E150JC | D Latch, 100E Series, 1-Func, Low Level Triggered, 6-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MC100E131FNR2 vs SY100E150JC |