Part Details for MC100E122FNG by onsemi
Overview of MC100E122FNG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for MC100E122FNG
MC100E122FNG CAD Models
MC100E122FNG Part Data Attributes:
|
MC100E122FNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100E122FNG
onsemi
IC,LOGIC GATE,NINE BUFFER,ECL100,LDCC,28PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 9 | |
Number of Inputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 49 mA | |
Prop. Delay@Nom-Sup | 0.5 ns | |
Propagation Delay (tpd) | 0.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | -5.5 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -4.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for MC100E122FNG
This table gives cross-reference parts and alternative options found for MC100E122FNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100E122FNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100322QC | 100K SERIES, 9 1-INPUT NON-INVERT GATE, PQCC28, PLASTIC, CC-28 | Texas Instruments | MC100E122FNG vs 100322QC |
SY100E122JCTR | Buffer, 100E Series, 9-Func, 1-Input, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MC100E122FNG vs SY100E122JCTR |
MC100E122FN | ECL 9-Bit Buffer, 28 LEAD PLCC, 37-TUBE | onsemi | MC100E122FNG vs MC100E122FN |
SY100S322JC | Buffer, 100S Series, 9-Func, 1-Input, ECL, PQCC28 | Micrel Inc | MC100E122FNG vs SY100S322JC |
SY100S322JZTR | Buffer, 100S Series, 9-Func, 1-Input, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | MC100E122FNG vs SY100S322JZTR |
SY100S322JCTR | Buffer, 100S Series, 9-Func, 1-Input, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MC100E122FNG vs SY100S322JCTR |
MC100E122FNR2 | 100E SERIES, 9 1-INPUT NON-INVERT GATE, PQCC28, PLASTIC, LCC-28 | onsemi | MC100E122FNG vs MC100E122FNR2 |
100322QC | Buffer, 100K Series, 9-Func, 1-Input, ECL, PQCC28, 0.450 INCH SQUARE, PLASTIC, MO-047, LCC-28 | Fairchild Semiconductor Corporation | MC100E122FNG vs 100322QC |