Part Details for MC100E122FN by onsemi
Overview of MC100E122FN by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MC100E122FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 5V ECL 9-Bit Buffer | 7100 |
|
RFQ |
Part Details for MC100E122FN
MC100E122FN CAD Models
MC100E122FN Part Data Attributes
|
MC100E122FN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100E122FN
onsemi
ECL 9-Bit Buffer, 28 LEAD PLCC, 37-TUBE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 776-02 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NECL MODE: 0V VCC WITH VEE = -4.2V TO -5.7V | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Logic IC Type | BUFFER | |
Number of Functions | 9 | |
Number of Inputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 49 mA | |
Prop. Delay@Nom-Sup | 0.5 ns | |
Propagation Delay (tpd) | 0.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for MC100E122FN
This table gives cross-reference parts and alternative options found for MC100E122FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100E122FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100S322JZ | 100S SERIES, 9 1-INPUT NON-INVERT GATE, PQCC28 | Microchip Technology Inc | MC100E122FN vs SY100S322JZ |
SY100S322JC | Buffer, 100S Series, 9-Func, 1-Input, ECL, PQCC28 | Microchip Technology Inc | MC100E122FN vs SY100S322JC |
SY100E122JCTR | Buffer, 100E Series, 9-Func, 1-Input, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MC100E122FN vs SY100E122JCTR |
SY100S322JCTR | Buffer, 100S Series, 9-Func, 1-Input, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MC100E122FN vs SY100S322JCTR |
100322QC | 100K SERIES, 9 1-INPUT NON-INVERT GATE, PQCC28, PLASTIC, CC-28 | Texas Instruments | MC100E122FN vs 100322QC |
SY100E122JC | Buffer, 100E Series, 9-Func, 1-Input, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MC100E122FN vs SY100E122JC |
100322QC | Buffer, 100K Series, 9-Func, 1-Input, ECL, PQCC28, 0.450 INCH SQUARE, PLASTIC, MO-047, LCC-28 | Fairchild Semiconductor Corporation | MC100E122FN vs 100322QC |
MC100E122FNR2 | 100E SERIES, 9 1-INPUT NON-INVERT GATE, PQCC28, PLASTIC, LCC-28 | onsemi | MC100E122FN vs MC100E122FNR2 |