Part Details for MC1.5/5-G-3.81 by Phoenix Contact
Overview of MC1.5/5-G-3.81 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1.5/5-G-3.81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 30 |
|
$1.5733 / $2.5172 | Buy Now | |
DISTI #
MC1.5/5-G-3.81
|
TME | Pluggable terminal block, 3.81mm, ways: 5, angled 90°, socket Min Qty: 1 | 235 |
|
$1.0200 / $1.4200 | Buy Now |
Part Details for MC1.5/5-G-3.81
MC1.5/5-G-3.81 CAD Models
MC1.5/5-G-3.81 Part Data Attributes
|
MC1.5/5-G-3.81
Phoenix Contact
Buy Now
|
Compare Parts:
MC1.5/5-G-3.81
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |