Part Details for MC1-14RX by 3M Interconnect
Overview of MC1-14RX by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1-14RX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC1-14RX-ND
|
DigiKey | CONN RING CIRC 1AWG #1/4 CRIMP Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
05400709190
|
Avnet Americas | MC1-14RX S/LOK RING TERM - Bulk (Alt: 05400709190) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MC1-14RX
|
Mouser Electronics | Wire Stripping & Cutting Tools MC1-14RX S/LOK RING TERMINAL | 0 |
|
$3.5600 / $4.9100 | Order Now |
Part Details for MC1-14RX
MC1-14RX CAD Models
MC1-14RX Part Data Attributes
|
MC1-14RX
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MC1-14RX
3M Interconnect
Ring Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 1 AWG |