Part Details for MC1/0-12RX by 3M Interconnect
Overview of MC1/0-12RX by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1/0-12RX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R6241
|
Newark | Copper Lug |3M MC1/0-12RX Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9300 / $10.1800 | Buy Now |
DISTI #
MC1/0-12RX-ND
|
DigiKey | CONN RING CIRC 1/0AWG #1/2 CRIMP Lead time: 4 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
7100165440
|
Avnet Americas | 80611607682 MC1/0-12RX S/LOK RING TERMINAL (BOTTLE) - Bulk (Alt: 7100165440) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MC1/0-12RX
|
Mouser Electronics | Terminals MC1/0-12RX S/LOK RING TERMINAL RoHS: Compliant | 80 |
|
$7.2100 / $9.5400 | Buy Now |
DISTI #
MC1/0-12RX
|
TTI | Terminals MC1/0-12RX S/LOK RING TERMINAL RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$6.5100 / $7.4000 | Buy Now |
DISTI #
7100165440
|
Avnet Americas | 80611607682 MC1/0-12RX S/LOK RING TERMINAL (BOTTLE) - Bulk (Alt: 7100165440) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ |
Part Details for MC1/0-12RX
MC1/0-12RX CAD Models
MC1/0-12RX Part Data Attributes:
|
MC1/0-12RX
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MC1/0-12RX
3M Interconnect
Ring Terminal, 53.51mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 6 Days | |
Samacsys Manufacturer | 3M | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 53.51 mm2 |