Part Details for MC08CA010C-F by Cornell Dubilier Electronics Inc
Results Overview of MC08CA010C-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC08CA010C-F Information
MC08CA010C-F by Cornell Dubilier Electronics Inc is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MC08CA010C-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K2676
|
Newark | Rf/Microwave Capacitor, 1Pf, 100V, Capacitance:1Pf, Voltage Rating:100V, Product Range:Mc Series,... more RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1000 / $4.4200 | Buy Now |
DISTI #
MC08CA010C-F-ND
|
DigiKey | CAP MICA 1PF 0.25PF 100V 0805 Min Qty: 400 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2771 | Buy Now |
DISTI #
598-MC08CA010C-F
|
Mouser Electronics | Mica Capacitors 1pF 100V .25pF RoHS: Compliant | 0 |
|
$4.2600 / $4.2700 | Order Now |
|
Onlinecomponents.com | Mica Multilayer RF Capacitors - SMD - 1pf (+/-) 0.25pF - 100VDC - 100ppm/°C - 0802 - RoHS RoHS: Compliant | 0 |
|
$3.8900 / $8.1400 | Buy Now |
Part Details for MC08CA010C-F
MC08CA010C-F CAD Models
MC08CA010C-F Part Data Attributes
|
MC08CA010C-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MC08CA010C-F
Cornell Dubilier Electronics Inc
Mica Capacitor, Multilayer, Mica, 100V, 25% +Tol, 25% -Tol, -/+100ppm/Cel TC, 0.000001uF, 0805
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Width | 1.25 mm |
Alternate Parts for MC08CA010C-F
This table gives cross-reference parts and alternative options found for MC08CA010C-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC08CA010C-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCN08CA010C-T | Cornell Dubilier Electronics Inc | Check for Price | Mica Capacitor, Multilayer, Mica, 100V, 25% +Tol, 25% -Tol, 100ppm/Cel TC, 0.000001uF, 0805, | MC08CA010C-F vs MCN08CA010C-T |