MC0805Y473M500A5.08MM
SPC Multicomp
Description: CAP,CERAMIC,47NF,50VDC,20% -TOL,20% +TOL,Y5V TC CODE,-82,22% TC

Overview of MC0805Y473M500A5.08MM by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

Price & Stock for MC0805Y473M500A5.08MM by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 46P6681
Newark Ceramic Capacitor 0.047Uf, 50V, Y5V, 20%, Radial, Capacitance:0.047Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:Y5V, Lead Spacing:5.08Mm, Product Range:-, Product Diameter:- Rohs Compliant: Yes |Multicomp MC0805Y473M500A5.08MM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Ammo Pack 11762
  • 1 $0.5270
  • 10 $0.3640
  • 50 $0.2400
  • 100 $0.2050
  • 250 $0.1630
  • 500 $0.1450
  • 1,000 $0.1270
  • 2,500 $0.1110
$0.1110 / $0.5270 Buy Now

CAD Models for MC0805Y473M500A5.08MM by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC0805Y473M500A5.08MM by SPC Multicomp

MC0805Y473M500A5.08MM
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.8 mm
Length
4.2 mm
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Style
Radial
Packing Method
Ammo Pack
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Temperature Characteristics Code
Y5V
Temperature Coefficient
22/-82% ppm/°C
Terminal Pitch
5.08 mm
Want to compare parts?
  1. MC0805Y473M500A5.08MM
    SPC Multicomp
    CAP,CERAMIC,47NF,50VDC,20% -TOL,20% +TOL,Y5V TC CODE,-82,22% TC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC0805Y473M500A5.08MM by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC0805Y473M500A5.08MM by SPC Multicomp

  • Please alert me when MC0805Y473M500A5.08MM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC0805Y473M500A5.08MM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC0805Y473M500A5.08MM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC0805Y473M500A5.08MM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC0805Y473M500A5.08MM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC0805Y473M500A5.08MM by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: