There are no models available for this part yet.
Overview of MC0805WAFE024-KIT by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for MC0805WAFE024-KIT by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58K5147
|
Newark | Resistor Binder Kit, Kit Contents:100-Pcs Of Each 121 Values 10Ohm To 910Kohm 0805 Size Resistors, Power Rating:100Mw, Range Of Resistor Values:10Ohm To 910Kohm, Resistance Tolerance:± 1%, No. Of Items In Kit:12100, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC0805WAFE024-KIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$161.6000 / $252.8000 | Buy Now |