Part Details for MC0805N680J500A5.08MM by SPC Multicomp
Results Overview of MC0805N680J500A5.08MM by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC0805N680J500A5.08MM Information
MC0805N680J500A5.08MM by SPC Multicomp is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MC0805N680J500A5.08MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P6619
|
Newark | Ceramic Capacitor 68Pf 50V, C0G/Np0, 5%, Radial, Capacitance:68Pf, Voltage(Dc):50V, Capacitance T... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 7027 |
|
$0.0150 | Buy Now |
DISTI #
36289549
|
Verical | Cap Ceramic 68pF 50V C0G 5% Radial 5.08mm 125C Ammo Min Qty: 3334 Package Multiple: 1 | Americas - 7027 |
|
$0.0207 / $0.0213 | Buy Now |