Part Details for MC0805N181J101A2.54MM by SPC Multicomp
Overview of MC0805N181J101A2.54MM by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for MC0805N181J101A2.54MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P6438
|
Newark | Ceramic Capacitor 180Pf 100V, C0G, 5%, Radial, Capacitance:180Pf, Voltage(Dc):100V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:C0G/Np0, Lead Spacing:2.54Mm, Product Range:-, Product Diameter:-Rohs Compliant: Yes |Multicomp MC0805N181J101A2.54MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 6643 |
|
$0.0120 | Buy Now |
DISTI #
32397397
|
Verical | Cap Ceramic 180pF 100V C0G 5% Radial 0805 2.54mm 125C Ammo Min Qty: 4167 Package Multiple: 1 | Americas - 6577 |
|
$0.0166 / $0.0170 | Buy Now |
Part Details for MC0805N181J101A2.54MM
MC0805N181J101A2.54MM CAD Models
MC0805N181J101A2.54MM Part Data Attributes
|
MC0805N181J101A2.54MM
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0805N181J101A2.54MM
SPC Multicomp
CAP,CERAMIC,180PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Multicomp Pro | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.8 mm | |
Length | 4.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 2.54 mm |