Part Details for MC0805N130J500A2.54MM by SPC Multicomp
Results Overview of MC0805N130J500A2.54MM by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC0805N130J500A2.54MM Information
MC0805N130J500A2.54MM by SPC Multicomp is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for MC0805N130J500A2.54MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 4133 |
|
$0.1901 / $0.7313 | Buy Now |
|
Quest Components | CAP,CERAMIC,13PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | 3306 |
|
$0.2438 / $0.9750 | Buy Now |
Part Details for MC0805N130J500A2.54MM
MC0805N130J500A2.54MM CAD Models
MC0805N130J500A2.54MM Part Data Attributes
|
MC0805N130J500A2.54MM
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0805N130J500A2.54MM
SPC Multicomp
CAP,CERAMIC,13PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.8 mm | |
Length | 4.2 mm | |
Manufacturer Series | MC0805(2.54MM)RADIAL | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | MC0805(2.54MM)RADIAL | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 2.54 mm |