Part Details for MC0805N101J201CT by SPC Multicomp
Overview of MC0805N101J201CT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0805N101J201CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0814
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 100 Pf, 5%, C0G/Np0, 200 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MC0805N101J201CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2097 |
|
$0.0130 / $0.0230 | Buy Now |
DISTI #
94W8631
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 100 Pf, 5%, C0G/Np0, 200 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MC0805N101J201CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0140 | Buy Now |
Part Details for MC0805N101J201CT
MC0805N101J201CT CAD Models
MC0805N101J201CT Part Data Attributes
|
MC0805N101J201CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0805N101J201CT
SPC Multicomp
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.25 mm |
Alternate Parts for MC0805N101J201CT
This table gives cross-reference parts and alternative options found for MC0805N101J201CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0805N101J201CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0805JRNPOABB101 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0805, | YAGEO Corporation | MC0805N101J201CT vs CC0805JRNPOABB101 |
MCCA000611 | CAP,CERAMIC,100PF,200VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | SPC Multicomp | MC0805N101J201CT vs MCCA000611 |
CC0805JPNPOABB101 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0805, | YAGEO Corporation | MC0805N101J201CT vs CC0805JPNPOABB101 |
CR0805NPO101JWT | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0805, | Quantic UTC | MC0805N101J201CT vs CR0805NPO101JWT |
CC0805JCNPOABB101 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0805, | YAGEO Corporation | MC0805N101J201CT vs CC0805JCNPOABB101 |