-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP,CERAMIC,470NF,25VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC,0805 CASE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC0805F474Z250CT by SPC Multicomp is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0528
|
Newark | Cap, 0.47Uf, 25V, Mlcc, 0805, Capacitance:0.47Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2330 |
|
$0.0080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC0805F474Z250CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0805F474Z250CT
SPC Multicomp
CAP,CERAMIC,470NF,25VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC,0805 CASE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Multicomp Pro | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MC0805F474Z250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0805F474Z250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL21F474ZAES | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 0805, | MC0805F474Z250CT vs CL21F474ZAES |
CL21F474ZAAS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 0805, | MC0805F474Z250CT vs CL21F474ZAAS |
CL21F474ZABC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 0805, | MC0805F474Z250CT vs CL21F474ZABC |
CL21F474ZAAE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 0805, | MC0805F474Z250CT vs CL21F474ZAAE |
CL21F474ZAEC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 0805, | MC0805F474Z250CT vs CL21F474ZAEC |
CL21F474ZACE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 0805, | MC0805F474Z250CT vs CL21F474ZACE |
CL21F474ZABP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 0805, | MC0805F474Z250CT vs CL21F474ZABP |
CL21F474ZADB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 0805, | MC0805F474Z250CT vs CL21F474ZADB |
CL21F474ZAEO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 0805, | MC0805F474Z250CT vs CL21F474ZAEO |
CL21F474ZABS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 0805, | MC0805F474Z250CT vs CL21F474ZABS |
The recommended soldering temperature for the MC0805F474Z250CT is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the MC0805F474Z250CT is a high-frequency capacitor with a self-resonant frequency of around 100 MHz, making it suitable for high-frequency applications.
The ESR of the MC0805F474Z250CT is around 50 mΩ at 100 kHz, which is relatively low and suitable for most applications.
The MC0805F474Z250CT has a maximum operating temperature of 125°C, so it can be used in high-temperature environments, but derating may be necessary.
Yes, the MC0805F474Z250CT is RoHS and REACH compliant, making it suitable for use in European Union countries.