There are no models available for this part yet.
Overview of MC0805B334K500A5.08MM by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for MC0805B334K500A5.08MM by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46P6304
|
Newark | Ceramic Capacitor 0.33Uf, 50V, X7R, 10%, Radial, Capacitance:0.33Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Multicomp MC0805B334K500A5.08MM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 66682 |
|
$0.0090 | Buy Now | |
DISTI #
63435673
|
Verical | Cap Ceramic 0.33uF 50V X7R 10% Radial 5.08mm 125C Ammo Min Qty: 5556 Package Multiple: 1 | Americas - 66682 |
|
$0.0118 / $0.0124 | Buy Now | |
Bristol Electronics | 2 |
|
RFQ | ||||
Quest Components | 1 |
|
$0.9750 | Buy Now |
CAD Models for MC0805B334K500A5.08MM by SPC Multicomp
Part Data Attributes for MC0805B334K500A5.08MM by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
SPC TECHNOLOGY/ MULTICOMP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
3.8 mm
|
Length
|
4.2 mm
|
Manufacturer Series
|
MC0805(5.08MM)RADIAL
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Ammo Pack
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Series
|
MC0805(5.08MM)RADIAL
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Pitch
|
5.08 mm
|