Part Details for MC06KTB350106 by Viking Technology
Overview of MC06KTB350106 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC06KTB350106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC06KTB350106
|
TME | Capacitor: ceramic, MLCC, 10uF, 35V, X7R, ±10%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.4360 | RFQ |